0
0 Items$0.00

ARM Cortex-M0, ARM Cortex-M4 ARM Microcontrollers :

14 Products Found
Find a huge range of ARM Cortex-M0, ARM Cortex-M4 ARM Microcontrollers at Newark Electronics. We stock a wide range of ARM Microcontrollers, such as ARM Cortex-M0+, ARM Cortex-M4, ARM Cortex-M4F & ARM Cortex-M3 ARM Microcontrollers from the worlds top manufacturers including: NXP

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
32AK0383

RoHS

Each
1+$23.770
5+$21.410
10+$19.050
25+$18.250
50+$17.460
More Pricing...
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M0, ARM Cortex-M4
32bit
-
32 bit
204MHz
-
1MB
256Pins
LBGA
-
164I/O's
CAN, Ethernet, I2C, I2S, IrDA, SPI, UART, USART, USB
-
136KB
8Channels
10Bit
2.4V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC4300
41Y4055

RoHS

Each
90+$17.400
180+$16.880
270+$16.360
450+$15.840
900+$15.320
More Pricing...
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M0, ARM Cortex-M4
32bit
32bit
32 bit
204MHz
204MHz
1MB
256Pins
LBGA
LBGA
164I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
136KB
8Channels
10Bit
2.6V
3.4V
-40°C
105°C
LPC
Surface Mount
LPC4300
39Y8877

RoHS

Each
36+$18.510
72+$18.110
108+$17.700
180+$17.350
360+$16.990
More Pricing...
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M0, ARM Cortex-M4
32bit
32bit
32 bit
204MHz
204MHz
1MB
208Pins
LQFP
LQFP
142I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
136KB
8Channels
10Bit
2.4V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC4300
39Y8876

RoHS

Each
189+$9.540
378+$9.410
567+$9.270
945+$9.230
1890+$9.180
More Pricing...
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M0, ARM Cortex-M4
32bit
32bit
32 bit
204MHz
204MHz
-
180Pins
BGA
BGA
118I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
264KB
8Channels
10Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC4300
97W2328

RoHS

Each (Supplied on Full Reel)
Full Reel
90+$10.960
270+$10.400
450+$10.090
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M0, ARM Cortex-M4
32bit
32bit
32 bit
204MHz
204MHz
-
256Pins
BGA
BGA
164I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
264KB
8Channels
10Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC4300
41Y4054

RoHS

Each
260+$14.340
520+$14.080
780+$13.800
1300+$13.520
2600+$13.240
More Pricing...
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M0, ARM Cortex-M4
32bit
32bit
32 bit
204MHz
204MHz
1MB
100Pins
TFBGA
TFBGA
49I/O's
CAN, Ethernet, I2C, SPI, UART, USART, USB
CAN, Ethernet, I2C, SPI, UART, USART, USB
136KB
4Channels
10Bit
2.4V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC4300
39Y8875

RoHS

Each
60+$16.800
120+$16.200
180+$15.860
300+$15.520
600+$15.060
More Pricing...
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M0, ARM Cortex-M4
32bit
32bit
32 bit
204MHz
204MHz
1MB
144Pins
LQFP
LQFP
83I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
136KB
8Channels
10Bit
2.4V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC4300
39Y8878

RoHS

Each
260+$9.130
520+$8.900
780+$8.800
1300+$8.700
2600+$8.530
More Pricing...
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M0, ARM Cortex-M4
32bit
32bit
32 bit
204MHz
204MHz
-
100Pins
BGA
BGA
49I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
282KB
3Channels
12Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC4300
39Y8874

RoHS

Each
260+$11.240
520+$10.510
780+$10.210
1300+$9.210
2600+$8.680
More Pricing...
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M0, ARM Cortex-M4
32bit
32bit
32 bit
204MHz
204MHz
-
100Pins
BGA
BGA
49I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
264KB
4Channels
10Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC4300
97W2327

RoHS

Each (Supplied on Full Reel)
Full Reel
90+$10.480
270+$10.240
450+$10.040
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M0, ARM Cortex-M4
32bit
32bit
32 bit
204MHz
204MHz
-
256Pins
BGA
BGA
164I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
264KB
8Channels
10Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC4300
41X4155

RoHS

Each
60+$8.850
120+$8.530
180+$8.360
300+$8.180
600+$8.010
More Pricing...
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M0, ARM Cortex-M4
32bit
32bit
32 bit
204MHz
204MHz
-
144Pins
LQFP
LQFP
83I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
200KB
-
-
2.2V
3.6V
-
-
LPC
-
LPC4300
78X5251

RoHS

Each
1+$16.990
10+$15.840
25+$15.430
50+$13.950
100+$13.210
More Pricing...
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M0, ARM Cortex-M4
32bit
32bit
32 bit
204MHz
204MHz
-
256Pins
BGA
BGA
164I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
264KB
8Channels
10Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC4300
49AC3876

RoHS

Each
1+$23.620
10+$22.020
25+$21.450
50+$19.400
100+$18.370
More Pricing...
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M0, ARM Cortex-M4
32bit
32bit
32 bit
204MHz
204MHz
1MB
256Pins
LBGA
LBGA
164I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
136KB
8Channels
10Bit
2.6V
3.4V
-40°C
105°C
LPC
Surface Mount
LPC4300
60AC9977

RoHS

Each
1+$21.990
10+$20.500
25+$19.970
50+$18.060
100+$17.100
More Pricing...
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M0, ARM Cortex-M4
32bit
32bit
32 bit
204MHz
204MHz
1MB
144Pins
LQFP
LQFP
83I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
136KB
8Channels
10Bit
2.4V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC4300
1-14 of 14 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON