Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoLPC43S20FBD144E
Newark Part No.41X4155
Product RangeLPC Family LPC4300 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 50+ | $11.490 |
| 100+ | $10.370 |
| 250+ | $9.530 |
| 500+ | $8.690 |
| 1000+ | $7.570 |
| 2500+ | $7.290 |
Price for:Each
Minimum: 60
Multiple: 60
$689.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC43S20FBD144E
Newark Part No.41X4155
Product RangeLPC Family LPC4300 Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC4300 Series Microcontrollers
Device CoreARM Cortex-M0, ARM Cortex-M4
Data Bus Width32bit
No. of Bits32bit
Data Bus Width32 bit
Operating Frequency Max204MHz
CPU Speed204MHz
Program Memory Size-
No. of Pins144Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's83I/O's
InterfacesCAN, Ethernet, I2C, I2S, SPI, UART, USB
Embedded Interface TypeCAN, Ethernet, I2C, I2S, SPI, UART, USB
RAM Memory Size200KB
Supply Voltage Min2.2V
MCU FamilyLPC
MCU SeriesLPC4300
Supply Voltage Max3.6V
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
LPC Family LPC4300 Series Microcontrollers
Data Bus Width
32bit
Data Bus Width
32 bit
CPU Speed
204MHz
No. of Pins
144Pins
MCU Case Style
LQFP
Interfaces
CAN, Ethernet, I2C, I2S, SPI, UART, USB
RAM Memory Size
200KB
MCU Family
LPC
Supply Voltage Max
3.6V
SVHC
No SVHC (27-Jun-2018)
Device Core
ARM Cortex-M0, ARM Cortex-M4
No. of Bits
32bit
Operating Frequency Max
204MHz
Program Memory Size
-
IC Case / Package
LQFP
No. of I/O's
83I/O's
Embedded Interface Type
CAN, Ethernet, I2C, I2S, SPI, UART, USB
Supply Voltage Min
2.2V
MCU Series
LPC4300
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate