Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMIMXRT106FCVL5BCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.03AJ2235
Product Rangei.MX RT Family i.MX RT1060 Series Microcontrollers
Your Part Number
2,081 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.410 |
| 10+ | $16.350 |
| 25+ | $15.810 |
| 50+ | $15.100 |
| 100+ | $14.380 |
| 250+ | $13.910 |
| 500+ | $13.630 |
Price for:Each
Minimum: 1
Multiple: 1
$20.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMXRT106FCVL5BCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.03AJ2235
Product Rangei.MX RT Family i.MX RT1060 Series Microcontrollers
Technical Datasheet
Product Rangei.MX RT Family i.MX RT1060 Series Microcontrollers
Device CoreARM Cortex-M7
Data Bus Width32 bit
Data Bus Width32bit
No. of Bits32bit
CPU Speed528MHz
Operating Frequency Max528MHz
Program Memory Size-
No. of Pins196Pins
IC Case / PackageMAPBGA
No. of I/O's127I/O's
MCU Case StyleMAPBGA
InterfacesCAN, I2C, SAI, SPI, UART, USB
RAM Memory Size1MB
Embedded Interface TypeCAN, I2C, SAI, SPI, UART, USB
ADC Channels20Channels
ADC Resolution12Bit
Supply Voltage Min925mV
Supply Voltage Max1.26V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU Family-
MCU Seriesi.MX RT1060
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX RT Family i.MX RT1060 Series Microcontrollers
Data Bus Width
32 bit
No. of Bits
32bit
Operating Frequency Max
528MHz
No. of Pins
196Pins
No. of I/O's
127I/O's
Interfaces
CAN, I2C, SAI, SPI, UART, USB
Embedded Interface Type
CAN, I2C, SAI, SPI, UART, USB
ADC Resolution
12Bit
Supply Voltage Max
1.26V
Operating Temperature Max
105°C
MCU Family
-
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M7
Data Bus Width
32bit
CPU Speed
528MHz
Program Memory Size
-
IC Case / Package
MAPBGA
MCU Case Style
MAPBGA
RAM Memory Size
1MB
ADC Channels
20Channels
Supply Voltage Min
925mV
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
i.MX RT1060
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability