0
0 Items$0.00

ARM Microcontrollers :

44 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
84AC2907

RoHS

STMICROELECTRONICS
Each
1+$11.760
10+$9.010
25+$8.520
50+$8.310
100+$8.100
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7
32bit
32bit
32 bit
400MHz
400MHz
128KB
176Pins
UFBGA
UFBGA
140I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
32Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
54AH7014

RoHS

STMICROELECTRONICS
Each
1+$23.350
10+$18.790
25+$17.540
50+$16.780
100+$16.010
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
32bit
32 bit
480MHz
480MHz
2MB
265Pins
TFBGA
TFBGA
168I/O's
CAN, Ethernet, I2C, I2S, IrDA, LIN, LPUART, MAC, OTG, PMBus, SAI, SDIO, SMBus, SPI, UART, USART, USB
-
1MB
36Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
84AC2909

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+$14.900
10+$11.720
25+$11.090
50+$10.450
100+$10.060
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7
32bit
32bit
32 bit
400MHz
400MHz
128KB
240Pins
TFBGA
TFBGA
168I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
36Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
52AC7533

RoHS

Each
1+$19.390
10+$16.100
25+$14.340
50+$13.810
100+$13.270
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7
32bit
32bit
32 bit
400MHz
400MHz
2MB
176Pins
LQFP
LQFP
140I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
32Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
39AH5660

RoHS

STMICROELECTRONICS
Each
1+$19.120
10+$15.310
25+$13.590
50+$13.320
100+$13.050
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M7F
32bit
32bit
32 bit
480MHz
480MHz
2MB
144Pins
LQFP
LQFP
97I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
CAN, I2C, I2S, SPI, UART, USART, USB
1MB
23Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
64AH4192

RoHS

Each
1+$41.260
5+$37.950
10+$34.640
25+$32.970
50+$32.050
More Pricing...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
-
-
32 bit
150MHz
-
2MB
169Pins
MAPBGA
-
120I/O's
I2C, SPI, UART, USB
-
1MB
21Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K2x
03AJ2235

RoHS

Date/Lot Code

Each
1+$20.410
10+$16.350
25+$15.810
50+$15.100
100+$14.380
More Pricing...
i.MX RT Family i.MX RT1060 Series Microcontrollers
ARM Cortex-M7
32bit
32bit
32 bit
528MHz
528MHz
-
196Pins
MAPBGA
MAPBGA
127I/O's
CAN, I2C, SAI, SPI, UART, USB
CAN, I2C, SAI, SPI, UART, USB
1MB
20Channels
12Bit
925mV
1.26V
-40°C
105°C
-
Surface Mount
i.MX RT1060
29AK8229

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+$19.150
10+$15.200
25+$13.940
50+$13.540
100+$13.130
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M7F
32bit
-
32 bit
480MHz
-
1MB
176Pins
LQFP
-
119I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
-
1MB
28Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
29AK8224

RoHS

STMICROELECTRONICS
Each
1+$21.920
10+$17.540
25+$16.530
50+$15.660
100+$14.780
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
-
32 bit
240MHz
-
2MB
176Pins
UFBGA
-
119I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
-
1MB
84Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
29AK8222

RoHS

STMICROELECTRONICS
Each
1+$16.030
10+$12.690
25+$11.350
50+$11.150
100+$10.940
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
-
32 bit
480MHz
-
1MB
144Pins
LQFP
-
114I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
-
1MB
28Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
29AK8223

RoHS

STMICROELECTRONICS
Each
1+$21.970
10+$17.760
25+$17.020
50+$16.010
100+$14.990
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
-
32 bit
240MHz
-
2MB
208Pins
LQFP
-
148I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
-
1MB
96Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
71AK7567

RoHS

Each
1+$13.600
10+$10.800
25+$10.290
50+$9.840
100+$9.390
More Pricing...
PSOC 6 Family CY8C62xx Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
-
-
32 bit
150MHz
-
2MB
124Pins
VFBGA
-
100I/O's
I2C, QSPI, SPI, UART, USB
-
1MB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C62xA
29AK8232

RoHS

STMICROELECTRONICS
Each
1+$18.060
10+$14.610
25+$13.660
50+$13.130
100+$12.590
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
-
32 bit
480MHz
-
2MB
169Pins
UFBGA
-
131I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
-
1MB
32Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
29AK8220

RoHS

STMICROELECTRONICS
Each
1+$15.630
10+$12.320
25+$11.660
50+$10.990
100+$10.580
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
-
32 bit
480MHz
-
1MB
100Pins
LQFP
-
82I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
-
1MB
48Channels
16Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
71AK7568

RoHS

Each
1+$12.770
10+$9.900
25+$9.350
50+$9.080
100+$8.800
More Pricing...
PSOC 6 Family CY8C62xx Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
-
-
32 bit
150MHz
-
2MB
68Pins
VQFN
-
53I/O's
I2C, QSPI, SPI, UART, USB
-
1MB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C62xA
29AK8230

RoHS

STMICROELECTRONICS
Each
1+$21.330
10+$17.200
25+$15.960
50+$15.260
100+$14.560
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M7F
32bit
-
32 bit
480MHz
-
2MB
176Pins
LQFP
-
119I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
-
1MB
28Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
54AK5603

RoHS

Each
1+$13.900
10+$10.990
25+$9.780
50+$9.620
100+$9.450
More Pricing...
PSoC 6 Family CY8C62xx Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
-
-
32 bit
150MHz
-
2MB
128Pins
TQFP
-
102I/O's
I2C, SPI, UART
-
1MB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C62xx
62AK4306

RoHS

Date/Lot Code

Each
1+$22.610
5+$20.810
10+$19.000
25+$17.770
50+$17.310
More Pricing...
XMC7000 Family XMC7200 Series Microcontrollers
ARM Cortex-M7
32bit
-
32 bit
350MHz
-
8MB
272Pins
BGA
-
191I/O's
CAN, Ethernet, I2C, I2S, SPI, UART
-
1MB
96Channels
12Bit
2.7V
5.5V
-40°C
125°C
XMC7000
Surface Mount
XMC7200
78AK3391

RoHS

Each
1+$33.230
5+$31.760
10+$30.280
25+$25.250
50+$24.890
More Pricing...
Traveo T2G Family CYT4BF Series Microcontrollers
ARM Cortex-M7F, ARM Cortex-M0+
-
-
32 bit
350MHz
-
8MB
176Pins
TEQFP
-
148I/O's
CAN, Ethernet, I2C, I2S, LIN, SPI, UART
-
1MB
81Channels
12Bit
2.7V
5.5V
-40°C
105°C
Traveo T2G
Surface Mount
CYT4BF
29AK8226

RoHS

STMICROELECTRONICS
Each
1+$19.450
10+$15.920
25+$14.880
50+$14.330
100+$13.780
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
-
32 bit
240MHz
-
2MB
144Pins
LQFP
-
97I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
-
1MB
69Channels
16Bit
1.62V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32H7
29AK8231

RoHS

STMICROELECTRONICS
Each
1+$13.920
10+$10.930
25+$10.500
50+$10.060
100+$9.630
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7
32bit
-
32 bit
480MHz
-
128KB
144Pins
LQFP
-
114I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
-
1MB
28Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
04AM0141

RoHS

Date/Lot Code

Each
1+$9.890
10+$9.690
25+$9.490
50+$9.300
100+$9.100
More Pricing...
PIC32 Family PIC32CZ CA Series Microcontrollers
ARM Cortex-M7
-
-
32 bit
300MHz
-
8MB
208Pins
TFBGA
-
157I/O's
CAN, CANFD, EBI, Ethernet, I2C, I2S, IrDA, LIN, RS485, SPI, SQI, UART, USART
-
1MB
34Channels
12Bit
1.75V
3.63V
-40°C
85°C
PIC32
Surface Mount
PIC32CZ CA
59AM5333

Date/Lot Code

Each
1+$19.910
10+$18.910
25+$18.490
50+$17.120
100+$16.390
More Pricing...
RA Family RA8 Series RA8D1 Group Microcontrollers
ARM Cortex-M85F
-
-
32 bit
480MHz
-
1MB
224Pins
FBGA
-
174I/O's
CAN, Ethernet, I2C, I3C, SCI, SPI, USB
-
1MB
25Channels
12Bit
1.68V
3.6V
-40°C
125°C
RA
Surface Mount
RA8
59AM5335

Date/Lot Code

Each
1+$18.490
10+$17.560
25+$17.180
50+$15.910
100+$15.220
More Pricing...
RA Family, RA8 Series, RA8M1 Group Microcontrollers
ARM Cortex-M85F
-
-
32 bit
400MHz
-
2MB
144Pins
LQFP
-
106I/O's
CAN, Ethernet, I2C, I3C, SCI, SPI, USB
-
1MB
19Channels
12Bit
1.68V
3.6V
-40°C
125°C
RA
Surface Mount
RA8
51AM4019

RoHS

Each
1+$49.990
5+$48.040
10+$46.060
25+$44.050
50+$41.890
More Pricing...
DARWIN Family MAX326xx Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
120MHz
-
3.25MB
144Pins
CTBGA
-
104I/O's
CAN, I2C, I2S, QSPI, SPI, UART
-
1MB
8Channels
12Bit
1.045V
1.155V
-40°C
105°C
DARWIN
Surface Mount
MAX326xx
1-25 of 44 items
of 2 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON