Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC9S08LL8CLFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.40P5130
Product RangeS08 Family S08LL Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $4.330 |
Price for:Each
Minimum: 1250
Multiple: 1250
$5,412.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S08LL8CLFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.40P5130
Product RangeS08 Family S08LL Series Microcontrollers
Technical Datasheet
Product RangeS08 Family S08LL Series Microcontrollers
Device CoreS08
Operating Frequency Max20MHz
MCU Core Size8bit
Program Memory Size10KB
No. of Pins48Pins
CPU Speed20MHz
IC Case / PackageLQFP
No. of I/O's31I/O's
InterfacesI2C, SCI, SPI
MCU Case StyleLQFP
RAM Memory Size2KB
ADC Channels8Channels
Embedded Interface TypeI2C, SCI, SPI
MCU ApplicationsBattery Management
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
MCU FamilyS08
Operating Temperature Max85°C
MCU SeriesS08LL
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
S08 Family S08LL Series Microcontrollers
Operating Frequency Max
20MHz
Program Memory Size
10KB
CPU Speed
20MHz
No. of I/O's
31I/O's
MCU Case Style
LQFP
ADC Channels
8Channels
MCU Applications
Battery Management
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Device Core
S08
MCU Core Size
8bit
No. of Pins
48Pins
IC Case / Package
LQFP
Interfaces
I2C, SCI, SPI
RAM Memory Size
2KB
Embedded Interface Type
I2C, SCI, SPI
ADC Resolution
12Bit
Supply Voltage Max
3.6V
MCU Family
S08
MCU Series
S08LL
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate