S08 Family S08LL Series Microcontrollers 8-bit Microcontrollers:
6 Products FoundFind a huge range of S08 Family S08LL Series Microcontrollers 8-bit Microcontrollers at Newark Electronics. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16LF153xx Series Microcontroller, PIC16 Family PIC16F153xx Series Microcontroller, PIC16 Family PIC16F87x Series Microcontrollers & PIC18 Family PIC18FxxK42 Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: NXP
View
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
MCU Core Size
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 250+ $5.430 900+ $5.310 | Total:$2,443.50 Min: 450 / Mult: 450 | S08 Family S08LL Series Microcontrollers | 40MHz | S08 | 8bit | 40MHz | 64KB | 80Pins | LQFP | LQFP | 39I/O's | SCI, SPI | SCI, SPI | 4KB | 10Channels | 12Bit | Battery Management | 1.8V | 3.6V | S08 | -40°C | S08LL | 85°C | Surface Mount | |||||
Each | 250+ $4.550 | Total:$3,640.00 Min: 800 / Mult: 800 | S08 Family S08LL Series Microcontrollers | - | S08 | - | 40MHz | 64KB | 64Pins | - | LQFP | 37I/O's | SCI, SPI | - | 4KB | 8Channels | 12Bit | - | 1.8V | 3.6V | S08 | -40°C | S08LL | 85°C | Surface Mount | |||||
Each | 1+ $3.550 | Total:$4,437.50 Min: 1250 / Mult: 1250 | S08 Family S08LL Series Microcontrollers | 20MHz | S08 | 8bit | 20MHz | 16KB | 48Pins | LQFP | LQFP | 31I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 8Channels | 12Bit | Battery Management | 1.8V | 3.6V | S08 | -40°C | S08LL | 85°C | Surface Mount | |||||
Each | 500+ $3.270 | Total:$4,087.50 Min: 1250 / Mult: 1250 | S08 Family S08LL Series Microcontrollers | 20MHz | S08 | 8bit | 20MHz | 10KB | 48Pins | LQFP | LQFP | 31I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 8Channels | 12Bit | Battery Management | 1.8V | 3.6V | S08 | -40°C | S08LL | 85°C | Surface Mount | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.960 | Total:$6.96 Min: 1 / Mult: 1 | S08 Family S08LL Series Microcontrollers | 40MHz | HCS08 | - | 40MHz | 64KB | 80Pins | LQFP | LQFP | 57I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 4KB | 10Channels | 12Bit | - | 2.7V | 5.5V | S08 | -40°C | S08LL | 85°C | Surface Mount | |||||
Each | 250+ $3.190 | Total:$2,552.00 Min: 800 / Mult: 800 | S08 Family S08LL Series Microcontrollers | 20MHz | S08 | 8bit | 20MHz | 16KB | 64Pins | LQFP | LQFP | 38I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 8Channels | 12Bit | Battery Management | 1.8V | 3.6V | S08 | -40°C | S08LL | 85°C | Surface Mount | |||||