0
0 Items$0.00

STM8L 8-bit Microcontrollers :

12 Products Found
Find a huge range of STM8L 8-bit Microcontrollers at Newark Electronics. We stock a wide range of 8-bit Microcontrollers, such as ATmega, PIC16F, ATtiny & PIC18FxxKxx 8-bit Microcontrollers from the worlds top manufacturers including: Stmicroelectronics

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
24AC5448

RoHS

Each
1+$3.290
10+$2.590
25+$2.300
50+$2.260
100+$2.220
More Pricing...
STM8L
STM8 Family STM8L Series Microcontrollers
16MHz
STM8
16MHz
32KB
32Pins
UFQFPN
UFQFPN
30I/O's
I2C, SPI, USART
I2C, SPI, USART
2KB
22Channels
12Bit
1.8V
3.6V
STM8
-40°C
STM8L
85°C
Surface Mount
24AC5444

RoHS

Each
1+$2.300
10+$1.800
100+$1.540
500+$1.430
1000+$1.390
More Pricing...
STM8L
STM8 Family STM8L Series Microcontrollers
16MHz
STM8
16MHz
8KB
28Pins
UFQFPN
UFQFPN
26I/O's
I2C, SPI, USART
I2C, SPI, USART
1KB
18Channels
12Bit
1.8V
3.6V
STM8
-40°C
STM8L
85°C
Surface Mount
24AC5438

RoHS

Date/Lot Code

Each
1+$1.080
10+$0.777
100+$0.617
500+$0.553
1000+$0.542
More Pricing...
STM8L
STM8 Family STM8L Series Microcontrollers
16MHz
STM8
16MHz
8KB
20Pins
TSSOP
TSSOP
18I/O's
I2C, LIN, SPI, UART
I2C, LIN, SPI, UART
1KB
10Channels
12Bit
1.8V
3.6V
STM8
-40°C
STM8L
85°C
Surface Mount
24AC5449

RoHS

Each
1+$5.260
10+$4.150
25+$3.930
50+$3.700
100+$3.560
More Pricing...
STM8L
STM8 Family STM8L Series Microcontrollers
16MHz
STM8
16MHz
64KB
64Pins
LQFP
LQFP
54I/O's
I2C, SPI, USART
I2C, SPI, USART
4KB
28Channels
12Bit
1.8V
3.6V
STM8
-40°C
STM8L
85°C
Surface Mount
24AC5453

RoHS

Each
1+$5.420
10+$4.280
25+$4.050
50+$3.820
100+$3.680
More Pricing...
STM8L
STM8 Family STM8L Series Microcontrollers
16MHz
STM8
16MHz
64KB
64Pins
LQFP
LQFP
54I/O's
I2C, SPI, USART
I2C, SPI, USART
4KB
28Channels
12Bit
1.8V
3.6V
STM8
-40°C
STM8L
85°C
Surface Mount
24AC5440

RoHS

Each
5+$1.790
10+$1.310
15+$1.240
25+$1.180
50+$1.110
More Pricing...
STM8L
STM8 Family STM8L Series Microcontrollers
16MHz
STM8
16MHz
8KB
20Pins
UFQFPN
UFQFPN
18I/O's
I2C, SPI, USART
I2C, SPI, USART
1.5KB
-
-
1.65V
3.6V
STM8
-40°C
STM8L
85°C
Surface Mount
24AC5445

RoHS

Each
1+$2.970
10+$2.300
100+$1.940
500+$1.800
1000+$1.760
More Pricing...
STM8L
STM8 Family STM8L Series Microcontrollers
16MHz
STM8
16MHz
16KB
28Pins
UFQFN
UFQFN
26I/O's
I2C, SPI, USART
I2C, SPI, USART
2KB
18Channels
12Bit
1.8V
3.6V
STM8
-40°C
STM8L
85°C
Surface Mount
24AC5450

RoHS

Each
1+$4.640
10+$3.640
25+$3.440
50+$3.240
100+$3.110
More Pricing...
STM8L
STM8 Family STM8L Series Microcontrollers
16MHz
STM8
16MHz
64KB
48Pins
LQFP
LQFP
41I/O's
I2C, SPI, USART
I2C, SPI, USART
4KB
25Channels
12Bit
1.8V
3.6V
STM8
-40°C
STM8L
85°C
Surface Mount
24AC5439

RoHS

Each
1+$2.180
10+$1.590
100+$1.210
500+$0.941
1000+$0.940
More Pricing...
STM8L
STM8 Family STM8L Series Microcontrollers
16MHz
STM8
16MHz
32KB
48Pins
LQFP
LQFP
41I/O's
I2C, SPI, UART
I2C, SPI, UART
2KB
25Channels
12Bit
1.8V
3.6V
STM8
-40°C
STM8L
85°C
Surface Mount
24AC5443

RoHS

Each
1+$2.620
10+$2.020
100+$1.730
500+$1.660
1000+$1.570
More Pricing...
STM8L
STM8 Family STM8L Series Microcontrollers
16MHz
STM8
16MHz
8KB
20Pins
TSSOP
TSSOP
18I/O's
I2C, SPI, USART
I2C, SPI, USART
1KB
10Channels
12Bit
1.8V
3.6V
STM8
-40°C
STM8L
125°C
Surface Mount
24AC5452

RoHS

Each
1+$4.370
10+$3.300
25+$3.090
50+$2.870
100+$2.740
More Pricing...
STM8L
STM8 Family STM8L Series Microcontrollers
16MHz
STM8
16MHz
32KB
64Pins
LQFP
LQFP
54I/O's
I2C, SPI, USART
I2C, SPI, USART
2KB
28Channels
12Bit
1.8V
3.6V
STM8
-40°C
STM8L
85°C
Surface Mount
24AC5451

RoHS

Each
1+$4.490
10+$3.270
25+$2.970
50+$2.840
100+$2.700
More Pricing...
STM8L
STM8 Family STM8L Series Microcontrollers
16MHz
STM8
16MHz
32KB
32Pins
UFQFPN
UFQFPN
29I/O's
I2C, SPI, USART
I2C, SPI, USART
2KB
21Channels
12Bit
1.8V
3.6V
STM8
-40°C
STM8L
85°C
Surface Mount
1-12 of 12 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON