PIC18FxxKxx 8-bit Microcontrollers:
39 Products FoundFind a huge range of PIC18FxxKxx 8-bit Microcontrollers at Newark Electronics. We stock a wide range of 8-bit Microcontrollers, such as ATmega, PIC16F, ATtiny & PIC18FxxJxx 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.470 10+ $4.340 30+ $4.210 50+ $4.080 100+ $3.690 | PIC18FxxKxx | PIC18 Family PIC18FxxK22 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 40Pins | DIP | DIP | 36I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.8KB | 28Channels | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $3.900 10+ $3.750 30+ $3.590 50+ $3.420 100+ $3.240 | PIC18FxxKxx | PIC18 Family PIC18FxxK22 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 40Pins | DIP | DIP | 36I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1.5KB | 28Channels | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $3.360 10+ $3.220 25+ $3.080 50+ $2.930 100+ $2.770 | PIC18FxxKxx | PIC18 Family PIC18FxxK20 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 44Pins | TQFP | TQFP | 36I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 3.84KB | 13Channels | 10Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $3.460 10+ $3.320 30+ $3.170 60+ $3.030 105+ $2.870 | PIC18FxxKxx | PIC18 Family PIC18F2xxK22 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 28Pins | DIP | DIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1.5KB | 17Channels | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $4.010 10+ $3.830 30+ $3.660 60+ $3.490 105+ $3.320 | PIC18FxxKxx | PIC18 Family PIC18FxxK80 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 28Pins | DIP | DIP | 24I/O's | I2C, SPI, USART | I2C, SPI, USART | 4KB | 8Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K8x | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | ||||||
Each | 122+ $2.490 | PIC18FxxKxx | PIC18 Family PIC18FxxK20 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 28Pins | QFN | QFN | 25I/O's | I2C, SPI, USART | I2C, SPI, USART | 1.5KB | 10Channels | 10Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18F K2x | 125°C | Surface Mount | - | - | ||||||
Each | 1+ $5.050 | PIC18FxxKxx | PIC18 Family PIC18FxxK90 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 80Pins | TQFP | TQFP | 69I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 4KB | 24Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F86Kxx | 85°C | Surface Mount | - | - | ||||||
Each | 135+ $3.190 | PIC18FxxKxx | PIC18 Family PIC18FxxK20 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 44Pins | QFN | QFN | 36I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 3.84KB | 13Channels | 10Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18F K2x | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 100+ $2.880 | PIC18FxxKxx | PIC18 Family PIC18FxxK20 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 44Pins | TQFP | TQFP | 36I/O's | I2C, SPI, USART | I2C, SPI, USART | 1.5KB | 13Channels | 10Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18F K2x | 125°C | Surface Mount | - | - | ||||||
Each | 100+ $3.040 | PIC18FxxKxx | PIC18 Family PIC18FxxK22 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 16KB | 40Pins | DIP | DIP | 36I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 768Byte | 28Channels | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $2.150 | PIC18FxxKxx | PIC18 Family PIC18FxxK20 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 28Pins | SSOP | SSOP | 25I/O's | I2C, SPI, USART | I2C, SPI, USART | 1.5KB | 10Channels | 10Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $2.360 | PIC18FxxKxx | PIC18 Family PIC18FxxK20 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 28Pins | SOIC | SOIC | 25I/O's | I2C, SPI, USART | I2C, SPI, USART | 1.5KB | 10Channels | 10Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18F2xK20 | 125°C | Surface Mount | - | - | ||||||
Each | 122+ $2.060 | PIC18FxxKxx | PIC18 Family PIC18FxxK20 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 8KB | 28Pins | QFN | QFN | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 10Channels | 10Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 100+ $2.600 | PIC18FxxKxx | PIC18 Family PIC18FxxK20 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 16KB | 44Pins | TQFP | TQFP | 36I/O's | I2C, SPI, USART | I2C, SPI, USART | 768Byte | 13Channels | 10Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18F44Kxx | 125°C | Surface Mount | - | - | ||||||
Each | 108+ $2.980 513+ $2.830 | PIC18FxxKxx | PIC18 Family PIC18FxxK20 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 28Pins | SOIC | SOIC | 25I/O's | I2C, SPI, USART | I2C, SPI, USART | 3.84KB | 10Channels | 10Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $2.690 | PIC18FxxKxx | PIC18 Family PIC18FxxK20 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 28Pins | DIP | DIP | 25I/O's | I2C, SPI, USART | I2C, SPI, USART | 1.5KB | 10Channels | 10Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18F K2x | 125°C | Through Hole | - | - | ||||||
Each | 120+ $5.130 280+ $5.130 | PIC18FxxKxx | PIC18 Family PIC18FxxK90 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 64Pins | QFN | QFN | 53I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 4KB | 16Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K9x | 85°C | Surface Mount | - | - | ||||||
Each | 120+ $5.060 280+ $5.040 | PIC18FxxKxx | PIC18 Family PIC18FxxK22 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 64Pins | QFN | QFN | 53I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 4KB | 16Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F67Kxx | 85°C | Surface Mount | - | - | ||||||
Each | 122+ $2.650 | PIC18FxxKxx | PIC18 Family PIC18F2xK50 Series Microcontrollers | 48MHz | PIC18 | 48MHz | 16KB | 28Pins | QFN | QFN | 25I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 2KB | 14Channels | 10Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18F K5x | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $3.440 | PIC18FxxKxx | PIC18 Family PIC18FxxK20 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 40Pins | DIP | DIP | 36I/O's | I2C, SPI, USART | I2C, SPI, USART | 3.8437KB | 13Channels | 10Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18F K2x | 125°C | Through Hole | - | - | ||||||
Each | 141+ $2.520 | PIC18FxxKxx | PIC18 Family PIC18F2xK50 Series Microcontrollers | 48MHz | PIC18 | 48MHz | 16KB | 28Pins | SSOP | SSOP | 25I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 2KB | 14Channels | 10Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18F K5x | 85°C | Surface Mount | - | - | ||||||
Each | 122+ $2.160 | PIC18FxxKxx | PIC18 Family PIC18FxxK20 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 16KB | 28Pins | QFN | QFN | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 768Byte | 10Channels | 10Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $2.950 | PIC18FxxKxx | PIC18 Family PIC18FxxK20 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 16KB | 40Pins | DIP | DIP | 36I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 768Byte | 13Channels | 10Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18F K2x | 125°C | Through Hole | - | - | ||||||
Each | 100+ $2.360 | PIC18FxxKxx | PIC18 Family PIC18FxxK20 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 16KB | 44Pins | TQFP | TQFP | 36I/O's | I2C, SPI, USART | I2C, SPI, USART | 768Byte | 13Channels | 10Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 146+ $2.460 | PIC18FxxKxx | PIC18 Family PIC18F1xK50 Series Microcontrollers | 48MHz | PIC18 | 48MHz | 16KB | 20Pins | QFN | QFN | 15I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 768Byte | 9Channels | 10Bit | 2.7V | 5.5V | PIC18 | -40°C | PIC18F K5x | 85°C | Surface Mount | - | - | ||||||