Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8L101F3U6TRCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.24AC5440
Product RangeSTM8 Family STM8L Series Microcontrollers
Your Part Number
4,805 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $1.790 |
| 10+ | $1.310 |
| 15+ | $1.240 |
| 25+ | $1.180 |
| 50+ | $1.110 |
| 125+ | $1.050 |
| 250+ | $1.030 |
Price for:Each
Minimum: 5
Multiple: 5
$8.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8L101F3U6TRCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.24AC5440
Product RangeSTM8 Family STM8L Series Microcontrollers
Technical Datasheet
Base NumberSTM8L
Product RangeSTM8 Family STM8L Series Microcontrollers
Device CoreSTM8
CPU Speed16MHz
Operating Frequency Max16MHz
Program Memory Size8KB
No. of Pins20Pins
MCU Case StyleUFQFPN
IC Case / PackageUFQFPN
No. of I/O's18I/O's
Embedded Interface TypeI2C, SPI, USART
InterfacesI2C, SPI, USART
RAM Memory Size1.5KB
ADC Channels-
ADC Resolution-
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM8
MCU SeriesSTM8L
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Base Number
STM8L
Device Core
STM8
Operating Frequency Max
16MHz
No. of Pins
20Pins
IC Case / Package
UFQFPN
Embedded Interface Type
I2C, SPI, USART
RAM Memory Size
1.5KB
ADC Resolution
-
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM8
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Product Range
STM8 Family STM8L Series Microcontrollers
CPU Speed
16MHz
Program Memory Size
8KB
MCU Case Style
UFQFPN
No. of I/O's
18I/O's
Interfaces
I2C, SPI, USART
ADC Channels
-
Supply Voltage Min
1.65V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM8L
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
