Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8L151G3U6Copy
Newark Part No.24AC5444
Product RangeSTM8 Family STM8L Series Microcontrollers
Your Part Number
3,653 In Stock
Need more?
410 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
3243 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.240 |
| 10+ | $1.720 |
| 100+ | $1.450 |
| 980+ | $1.310 |
| 1470+ | $1.260 |
| 2940+ | $1.230 |
| 5390+ | $1.190 |
Price for:Each
Minimum: 1
Multiple: 1
$2.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8L151G3U6Copy
Newark Part No.24AC5444
Product RangeSTM8 Family STM8L Series Microcontrollers
Technical Datasheet
Product RangeSTM8 Family STM8L Series Microcontrollers
Base NumberSTM8L
Device CoreSTM8
CPU Speed16MHz
Operating Frequency Max16MHz
Program Memory Size8KB
No. of Pins28Pins
IC Case / PackageUFQFPN
MCU Case StyleUFQFPN
No. of I/O's26I/O's
Embedded Interface TypeI2C, SPI, USART
InterfacesI2C, SPI, USART
RAM Memory Size1KB
ADC Channels18Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM8
MCU SeriesSTM8L
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
STM8 Family STM8L Series Microcontrollers
Device Core
STM8
Operating Frequency Max
16MHz
No. of Pins
28Pins
MCU Case Style
UFQFPN
Embedded Interface Type
I2C, SPI, USART
RAM Memory Size
1KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM8
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Base Number
STM8L
CPU Speed
16MHz
Program Memory Size
8KB
IC Case / Package
UFQFPN
No. of I/O's
26I/O's
Interfaces
I2C, SPI, USART
ADC Channels
18Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM8L
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
