7,447 Product Results Found for " "
View
Buyer
Engineer
Manufacturer
Product Range
Base Number
Device Core
CPU Speed
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Embedded Interface Type
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Packaging
Automotive Qualification Standard
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.750 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 48MHz | 64KB | 44Pins | TQFP | TQFP | 22I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 3.7KB | 13Channels | 10Bit | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $5.570 10+ $5.350 25+ $5.110 80+ $4.860 120+ $4.610 | PIC18 Family PIC18FxxK22 Series Microcontrollers | PIC18 | 64MHz | 128KB | 64Pins | QFN | QFN | 53I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 4KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | - | - | ||||||
Each | 25+ $3.060 76+ $2.930 114+ $2.750 266+ $2.620 532+ $2.580 | S08 Family S08QE Series Microcontrollers | HCS08 | 20MHz | 8KB | 20Pins | SOIC | SOIC | 16I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 512Byte | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08QE | - | - | ||||||
Each | 1+ $9.150 10+ $7.590 25+ $6.460 50+ $6.320 182+ $6.190 More Pricing... | C8051 Family C8051F33x Series Microcontrollers | 8051 | 25MHz | 8KB | 20Pins | MLP | MLP | 17I/O's | I2C, SPI, UART | I2C, SPI, UART | 768Byte | 16Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F33x | - | - | ||||||
Each | 1+ $6.330 10+ $6.290 25+ $6.260 | PIC18 Family PIC18F44xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 44Pins | TQFP | TQFP | 36I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 768Byte | 13Channels | 12Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F44xx | - | - | ||||||
83T7225 RoHS | Each | 1+ $2.520 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | DIP | DIP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | AEC-Q100 | AEC-Q100 | |||||
Each | 500+ $3.290 | S08 Family S08QG Series Microcontrollers | HCS08 | 20MHz | 8KB | 16Pins | QFN | QFN | 14I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08QG | - | - | ||||||
Each | 1+ $1.560 | RS08 Family RS08KA Series Microcontrollers | RS08 | 20MHz | 4KB | 16Pins | TSSOP | TSSOP | 14I/O's | I2C | I2C | 126Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RS08 | RS08KA | - | - | ||||||
Each | 500+ $3.820 | HC08 Family HC08Q Series Microcontrollers | HC08 | 8MHz | 8KB | 16Pins | SOIC | SOIC | 14I/O's | ESCI, SPI | ESCI, SPI | 256Byte | 10Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | HC08 | HC08Q | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.760 10+ $5.510 25+ $5.260 50+ $5.020 100+ $4.760 | PIC18 Family PIC18FJ1x Series Microcontrollers | PIC18 | 48MHz | 128KB | 80Pins | TQFP | TQFP | 68I/O's | I2C, SPI, USART | - | 3.8KB | 15Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | - | - | ||||||
89M1986 RoHS | Each | 500+ $4.040 | - | S08 | 48MHz | 8KB | 44Pins | LQFP | LQFP | 33I/O's | I2C, SPI, SCI, USB | I2C, SPI, SCI, USB | 1KB | 8Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08JM | - | - | |||||
Each | 1+ $6.480 10+ $5.600 25+ $4.910 50+ $4.600 100+ $4.000 More Pricing... | C8051 Family C8051F93x Series Microcontrollers | 8051 | 25MHz | 64KB | 32Pins | LQFP | LQFP | 24I/O's | SPI, UART | SPI, UART | 4KB | 23Channels | 10Bit | 900mV | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F93x | - | - | ||||||
Each | 1+ $6.370 | AVR ATmega Family ATmega16X Series Microcontrollers | AVR | 16MHz | 16KB | 40Pins | DIP | DIP | 35I/O's | SPI, UART | SPI, UART | 1KB | - | - | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega16X | - | - | ||||||
Each | 1+ $17.240 | AVR ATmega Family ATmega256X Series Microcontrollers | AVR | 16MHz | 256KB | 64Pins | TQFP | TQFP | 54I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega256X | - | - | ||||||
Each | 1+ $1.860 | AVR ATmega Family ATmega48 Series Microcontrollers | AVR | 20MHz | 4KB | 32Pins | TQFP | TQFP | 23I/O's | I2C, SPI, UART | I2C, SPI, UART | 512Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega48 | - | - | ||||||
96K6517 RoHS | Each | 1+ $7.790 | AVR ATmega Family ATmega32 Series Microcontrollers | AVR | 16MHz | 32KB | 40Pins | DIP | DIP | 32I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega32 | - | - | |||||
Each | 1+ $3.560 | AVR ATmega Family ATmega88 Series Microcontrollers | AVR | 20MHz | 8KB | 32Pins | TQFP | TQFP | 23I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega88 | - | - | ||||||
26R5630 RoHS | Each | 1+ $2.210 10+ $2.120 25+ $2.030 50+ $1.940 100+ $1.840 | AVR ATmega Family ATmega16X Series Microcontrollers | AVR | 20MHz | 16KB | 32Pins | QFN | QFN | 23I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16X | - | - | |||||
Each | 1+ $3.550 10+ $3.410 25+ $3.270 50+ $3.110 100+ $2.950 | AT90 Family AT90USB Series Microcontrollers | AVR | 16MHz | 16KB | 32Pins | TQFP | TQFP | 22I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 512Byte | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT90USB | - | - | ||||||
Each | 1+ $10.020 | PIC18 Family PIC18LF45x Series Microcontrollers | PIC18 | 40MHz | 32KB | 44Pins | QFN | QFN | 34I/O's | AUSART, I2C, PSP, SPI | AUSART, I2C, PSP, SPI | 1.5KB | 8Channels | 10Bit | 2.5V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF4xxx | - | - | ||||||
Each | 250+ $5.040 | S08 Family S08AC Series Microcontrollers | HCS08 | 40MHz | 8KB | 32Pins | LQFP | LQFP | 22I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 6Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08AC | - | - | ||||||
Each | 100+ $3.100 | AVR ATmega Family ATmega88 Series Microcontrollers | AVR | 10MHz | 8KB | 28Pins | DIP | DIP | 23I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 6Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega88 | - | - | ||||||
Each | 100+ $1.170 | AVR ATtiny Family ATtiny25 Series Microcontrollers | AVR | 20MHz | 2KB | 8Pins | WSOIC | WSOIC | 6I/O's | USI | USI | 128Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | AVR ATtiny | ATtiny25 | - | - | ||||||
Each | 100+ $3.170 | PIC16 Family PIC16LF6xx Series Microcontrollers | PIC16 | 4MHz | 3.5KB | 18Pins | SOIC | SOIC | 16I/O's | USART | USART | 224Byte | - | - | 2V | 5.5V | 0°C | 70°C | Surface Mount | PIC16 | PIC16F6xx | - | - | ||||||
Each | 182+ $1.340 | PIC16 Family PIC16F150x Series Microcontrollers | PIC16 | 20MHz | 14KB | 20Pins | QFN | QFN | 18I/O's | AUSART, EUSART, I2C, SPI | AUSART, EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | AEC-Q100 | AEC-Q100 | ||||||