Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATMEGA32-16PUCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96K6517
Product RangeAVR ATmega Family ATmega32 Series Microcontrollers
Your Part Number
85 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.600 |
| 10+ | $7.450 |
| 100+ | $7.290 |
| 500+ | $7.140 |
| 1000+ | $6.990 |
| 2500+ | $6.840 |
| 10000+ | $6.690 |
Price for:Each
Minimum: 1
Multiple: 1
$7.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA32-16PUCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96K6517
Product RangeAVR ATmega Family ATmega32 Series Microcontrollers
Product RangeAVR ATmega Family ATmega32 Series Microcontrollers
CPU Speed16MHz
Device CoreAVR
Operating Frequency Max16MHz
Program Memory Size32KB
No. of Pins40Pins
IC Case / PackageDIP
MCU Case StyleDIP
No. of I/O's32I/O's
InterfacesI2C, SPI, UART
Embedded Interface TypeI2C, SPI, UART
RAM Memory Size2KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
MCU FamilyAVR ATmega
MCU SeriesATmega32
Qualification-
PackagingEach
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR ATmega Family ATmega32 Series Microcontrollers
Device Core
AVR
Program Memory Size
32KB
IC Case / Package
DIP
No. of I/O's
32I/O's
Embedded Interface Type
I2C, SPI, UART
ADC Channels
8Channels
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Series
ATmega32
Packaging
Each
RoHS Phthalates Compliant
Yes
SVHC
No SVHC (04-Feb-2026)
CPU Speed
16MHz
Operating Frequency Max
16MHz
No. of Pins
40Pins
MCU Case Style
DIP
Interfaces
I2C, SPI, UART
RAM Memory Size
2KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR ATmega
Qualification
-
Automotive Qualification Standard
-
MSL
MSL 1 - Unlimited
Alternatives for ATMEGA32-16PU
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
