Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 500+ | $4.040 |
Price for:Each
Minimum: 800
Multiple: 800
$3,232.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S08JM8CLD
Newark Part No.89M1986
Product Range-
Device CoreS08
MCU Core Size8bit
Operating Frequency Max48MHz
Program Memory Size8KB
No. of Pins44Pins
IC Case / PackageLQFP
CPU Speed48MHz
No. of I/O's33I/O's
InterfacesI2C, SPI, SCI, USB
MCU Case StyleLQFP
RAM Memory Size1KB
ADC Channels8Channels
Embedded Interface TypeI2C, SPI, SCI, USB
MCU ApplicationsUSB Microcontroller
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
MCU FamilyS08
Operating Temperature Min-40°C
Operating Temperature Max85°C
MCU SeriesS08JM
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
-
MCU Core Size
8bit
Program Memory Size
8KB
IC Case / Package
LQFP
No. of I/O's
33I/O's
MCU Case Style
LQFP
ADC Channels
8Channels
MCU Applications
USB Microcontroller
Supply Voltage Min
2.7V
MCU Family
S08
Operating Temperature Max
85°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Device Core
S08
Operating Frequency Max
48MHz
No. of Pins
44Pins
CPU Speed
48MHz
Interfaces
I2C, SPI, SCI, USB
RAM Memory Size
1KB
Embedded Interface Type
I2C, SPI, SCI, USB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
MCU Series
S08JM
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate