Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATMEGA48A-AUCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 12T1301 |
| Product Range | AVR ATmega Family ATmega48 Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
501 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.810 |
| 10+ | $1.670 |
| 100+ | $1.530 |
Price for:Each
Minimum: 1
Multiple: 1
$1.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATMEGA48A-AUCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 12T1301 |
| Product Range | AVR ATmega Family ATmega48 Series Microcontrollers |
| Technical Datasheet | |
| Product Range | AVR ATmega Family ATmega48 Series Microcontrollers |
| Device Core | AVR |
| CPU Speed | 20MHz |
| Operating Frequency Max | 20MHz |
| Program Memory Size | 4KB |
| No. of Pins | 32Pins |
| MCU Case Style | TQFP |
| IC Case / Package | TQFP |
| No. of I/O's | 23I/O's |
| Interfaces | I2C, SPI, UART |
| Embedded Interface Type | I2C, SPI, UART |
| RAM Memory Size | 512Byte |
| ADC Channels | 8Channels |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Family | AVR ATmega |
| MCU Series | ATmega48 |
| Qualification | - |
| Packaging | Each |
| Automotive Qualification Standard | - |
| RoHS Phthalates Compliant | Yes |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | AVR ATmega Family ATmega48 Series Microcontrollers |
|---|---|
| CPU Speed | 20MHz |
| Program Memory Size | 4KB |
| MCU Case Style | TQFP |
| No. of I/O's | 23I/O's |
| Embedded Interface Type | I2C, SPI, UART |
| ADC Channels | 8Channels |
| Supply Voltage Min | 1.8V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | ATmega48 |
| Packaging | Each |
| RoHS Phthalates Compliant | Yes |
| SVHC | No SVHC (04-Feb-2026) |
| Device Core | AVR |
|---|---|
| Operating Frequency Max | 20MHz |
| No. of Pins | 32Pins |
| IC Case / Package | TQFP |
| Interfaces | I2C, SPI, UART |
| RAM Memory Size | 512Byte |
| ADC Resolution | 10Bit |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| MCU Family | AVR ATmega |
| Qualification | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (3)
Alternatives for ATMEGA48A-AU
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
