No results found
We couldn't find any product matching with your search N1923A/100/105. Here are some suggestions based on your search.
235 Product Results Found for "N1923A/100/105"
Find a huge range of 32-bit Microcontrollers at Newark Electronics. We stock a large selection of 32-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Renesas, NXP & Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
MCU Core Size
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51AH7996 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $5.850 | Total:$5.85 Min: 1 / Mult: 1 | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32 bit | 32bit | 32bit | 48MHz | 512KB | 64Pins | TQFP-EP | 48I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 96KB | 18Channels | 10Bit, 12Bit | 1.14V | 1.26V | -40°C | 105°C | Surface Mount | SPC5 | SPC582Bxx | AEC-Q100 | |||
90W0811 RoHS | Each | 1+ $18.630 10+ $17.870 25+ $17.090 50+ $16.550 100+ $16.000 More Pricing... | Total:$18.63 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 32bit | 32bit | 80MHz | 512KB | 100Pins | TQFP | 51I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | PIC32MX | AEC-Q100 | ||||
51AH7999 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $8.780 10+ $6.810 25+ $6.320 50+ $6.050 100+ $5.780 More Pricing... | Total:$8.78 Min: 1 / Mult: 1 | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32 bit | 32bit | 32bit | 80MHz | 1MB | 64Pins | TQFP-EP | 48I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 96KB | 18Channels | 10Bit, 12Bit | 1.14V | 1.26V | -40°C | 105°C | Surface Mount | SPC5 | SPC582Bxx | AEC-Q100 | ||||
65AH9207 RoHS | MICROCHIP | Each | 1+ $17.350 10+ $16.640 25+ $15.920 50+ $15.170 100+ $14.410 | Total:$17.35 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 32bit | 32bit | 80MHz | 512KB | 64Pins | TQFP | 51I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | PIC32MX | AEC-Q100 | |||
68AK9846 RoHS | Each | 1+ $25.380 10+ $20.200 25+ $19.480 50+ $18.240 100+ $17.010 More Pricing... | Total:$25.38 Min: 1 / Mult: 1 | RH850 Family RH850/F1xx Series RH850/F1KM-S4 Group Microcontrollers | G3KH | 32 bit | 32bit | - | 240MHz | 4MB | 100Pins | LQFP | 75I/O's | CAN, Ethernet, I2C, LIN, UART | - | 512KB | 32Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 105°C | Surface Mount | RH850 | RH850/F1xx | - | ||||
83AK7191 RoHS | Each | 1+ $25.240 10+ $20.080 25+ $19.200 50+ $18.340 100+ $17.460 More Pricing... | Total:$25.24 Min: 1 / Mult: 1 | RX Family RX200 Series RX23E-L Group Microcontrollers | RXv2 | 32 bit | - | - | 32MHz | 8KB | 100Pins | LFQFP | 58I/O's | CAN, I2C, SCI, SPI | - | 32KB | 4Channels | 24Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | RX | RX200 Series | - | ||||
68AK9745 RoHS | Each | 1+ $11.570 10+ $8.970 25+ $8.520 50+ $8.090 100+ $7.650 More Pricing... | Total:$11.57 Min: 1 / Mult: 1 | RX Family RX600 Series RX66T Group Microcontrollers | RX | 32 bit | 32bit | - | 160MHz | 512KB | 100Pins | LFQFP | 73I/O's | CAN, I2C, SCI, SPI | - | 64KB | 22Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | RX | RX600 | - | ||||
78AK7660 RoHS | Each | 1+ $11.930 10+ $11.370 25+ $9.840 50+ $9.110 180+ $8.090 More Pricing... | Total:$11.93 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | - | 80MHz | 64KB | 100Pins | TQFP | 85I/O's | I2C, I2S, SPI, UART | - | 16KB | 28Channels | 10Bit | 2.3V | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | PIC32MX | - | ||||
68AK9849 | Each | 1+ $19.340 10+ $15.240 25+ $14.220 50+ $13.670 100+ $13.100 More Pricing... | Total:$19.34 Min: 1 / Mult: 1 | RH850 Family RH850/F1xx Series RH850/F1KM-S1 Group Microcontrollers | G3KH | 32 bit | 32bit | - | 120MHz | 1MB | 100Pins | LQFP | 81I/O's | CAN, Ethernet, I2C, LIN, UART | - | 128KB | 36Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 105°C | Surface Mount | RH850 | RH850/F1xx | - | ||||
94AK4307 RoHS | Each (Supplied on Full Reel) Full Reel | 1+ $14.490 | Total:$17,388.00 Min: 1200 / Mult: 1200 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | - | 80MHz | 512KB | 100Pins | TQFP | 83I/O's | CAN, Ethernet, I2C, SPI, UART, USB | - | 64KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | PIC32MX | - | ||||
76AK0098 RoHS | Each | 1+ $12.880 10+ $10.010 25+ $9.540 50+ $9.050 100+ $8.570 More Pricing... | Total:$12.88 Min: 1 / Mult: 1 | RX Family RX200 Series RX26T Group Microcontrollers | RXv3 | 32 bit | - | - | 120MHz | 512KB | 100Pins | LFQFP | 82I/O's | CANFD, I2C, I3C, SCI, SPI | - | 64KB | 22Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | RX | RX200 | - | ||||
68AK9854 RoHS | Each | 1+ $24.180 10+ $19.220 25+ $17.980 50+ $17.300 100+ $16.620 More Pricing... | Total:$24.18 Min: 1 / Mult: 1 | RH850 Family RH850/F1xx Series RH850/F1KM-S2 Group Microcontrollers | G3KH | - | - | - | 240MHz | 2MB | 100Pins | LQFP | 75I/O's | CAN, I2C, LIN, SPI, UART | - | 256KB | 32Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 105°C | Surface Mount | RH850 | RH850/F1xx | - | ||||
68AK9749 RoHS | Each | 1+ $15.730 10+ $12.320 25+ $11.740 50+ $11.170 100+ $10.600 More Pricing... | Total:$15.73 Min: 1 / Mult: 1 | RX Family RX600 Series RX671 Group Microcontrollers | RX | 32 bit | 32bit | - | 120MHz | 2MB | 100Pins | LFQFP | 81I/O's | CAN, I2C, SCI, SPI, USB | - | 384KB | 16Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | RX | RX600 | - | ||||
68AK9685 RoHS | Each | 1+ $9.620 10+ $7.560 25+ $7.150 50+ $6.830 100+ $6.550 | Total:$9.62 Min: 1 / Mult: 1 | RX Family RX200 Series RX231 Group Microcontrollers | RX | 32 bit | 32bit | - | 54MHz | 512KB | 100Pins | LFQFP | 79I/O's | CAN, I2C, IrDA, SCI, SPI, USB | - | 64KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | RX | RX200 | - | ||||
76AK0097 RoHS | Each | 1+ $11.390 10+ $8.830 25+ $8.190 50+ $7.840 100+ $7.480 More Pricing... | Total:$11.39 Min: 1 / Mult: 1 | RX Family RX200 Series RX26T Group Microcontrollers | RXv3 | 32 bit | - | - | 120MHz | 512KB | 48Pins | LFQFP | 37I/O's | CANFD, I2C, I3C, SCI, SPI | - | 64KB | 22Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | RX | RX200 | - | ||||
47T5625 RoHS | Each (Supplied on Full Reel) Full Reel | 100+ $12.090 | Total:$12,090.00 Min: 1000 / Mult: 1000 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 32bit | 32bit | 80MHz | 512KB | 100Pins | TQFP | 83I/O's | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | PIC32MX | - | ||||
39AH5584 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $15.920 10+ $13.000 25+ $12.350 50+ $11.740 100+ $11.190 More Pricing... | Total:$15.92 Min: 1 / Mult: 1 | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32 bit | 32bit | 32bit | 120MHz | 2MB | 100Pins | TQFP-EP | 88I/O's | CAN, Ethernet, I2C, SPI, UART | CAN, Ethernet, I2C, SPI, UART | 192KB | 32Channels | 10Bit, 12Bit | 1.14V | 1.26V | -40°C | 105°C | Surface Mount | SPC5 | SPC584Bx | AEC-Q100 | |||
47T5596 RoHS | Each (Supplied on Full Reel) Full Reel | 100+ $11.180 | Total:$13,416.00 Min: 1200 / Mult: 1200 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 32bit | 32bit | 80MHz | 512KB | 100Pins | TQFP | 83I/O's | Ethernet, I2C, SPI, UART, USB | Ethernet, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | PIC32MX | - | ||||
51AH7998 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $7.600 | Total:$7.60 Min: 1 / Mult: 1 | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32 bit | 32bit | 32bit | 80MHz | 512KB | 100Pins | TQFP-EP | 80I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 96KB | 32Channels | 10Bit, 12Bit | 1.14V | 1.26V | -40°C | 105°C | Surface Mount | SPC5 | SPC582Bxx | AEC-Q100 | |||
47T5626 RoHS | Each (Supplied on Full Reel) Full Reel | 100+ $11.520 | Total:$13,824.00 Min: 1200 / Mult: 1200 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 32bit | 32bit | 80MHz | 512KB | 100Pins | TQFP | 83I/O's | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | PIC32MX | - | ||||
47T5518 RoHS | Each (Supplied on Full Reel) Full Reel | 100+ $7.530 | Total:$9,036.00 Min: 1200 / Mult: 1200 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 32bit | 32bit | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | I2C, SPI, UART | I2C, SPI, UART | 32KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | PIC32MX | - | ||||
51Y5625 RoHS | Each | 250+ $15.560 500+ $15.110 | Total:$4,668.00 Min: 300 / Mult: 300 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 32bit | - | 64MHz | 1MB | 144Pins | LQFP | 121I/O's | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 80KB | 20Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 105°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | ||||
82AH3721 RoHS | Each | 100+ $21.210 | Total:$3,732.96 Min: 176 / Mult: 176 | PIC32 Family PIC32MZDA Series Microcontrollers | PIC32 | 32 bit | 32bit | 32bit | 200MHz | 2MB | 169Pins | LFBGA | 120I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 640KB | 45Channels | 12Bit | 2.2V | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | PIC32MZ DA | AEC-Q100 | ||||
51AH7997 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $7.520 10+ $5.850 25+ $5.600 50+ $5.270 100+ $5.020 More Pricing... | Total:$7.52 Min: 1 / Mult: 1 | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32 bit | 32bit | 32bit | 80MHz | 512KB | 64Pins | TQFP-EP | 48I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 96KB | 18Channels | 10Bit, 12Bit | 1.14V | 1.26V | -40°C | 105°C | Surface Mount | SPC5 | SPC582Bxx | AEC-Q100 | |||
47T5592 RoHS | Each | 25+ $12.810 100+ $11.670 | Total:$1,152.90 Min: 90 / Mult: 90 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 32bit | 32bit | 80MHz | 512KB | 100Pins | TQFP | 83I/O's | Ethernet, I2C, SPI, UART, USB | Ethernet, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | PIC32MX | - | ||||