Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
1+ | $48.440 |
5+ | $46.150 |
10+ | $43.860 |
25+ | $42.650 |
Price for:Each
Minimum: 1
Multiple: 1
$48.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoDF72115D160FPV
Newark Part No.84AC1317
Technical Datasheet
Device CoreSH-2A
Data Bus Width32 bit
No. of Bits32bit
Data Bus Width32bit
Operating Frequency Max160MHz
CPU Speed160MHz
Program Memory Size512KB
No. of Pins144Pins
IC Case / PackageLQFP
No. of I/O's73I/O's
MCU Case StyleLQFP
InterfacesI2C, SCI, UART
Embedded Interface TypeI2C, SCI, UART
RAM Memory Size32KB
ADC Channels8Channels
ADC Resolution12Bit
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySuperH
MCU SeriesSH7210
Qualification-
Technical Specifications
Product Range
SuperH Family SH7210 Series SH7211 Group Microcontrollers
Data Bus Width
32 bit
Data Bus Width
32bit
CPU Speed
160MHz
No. of Pins
144Pins
No. of I/O's
73I/O's
Interfaces
I2C, SCI, UART
RAM Memory Size
32KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
SuperH
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Core
SH-2A
No. of Bits
32bit
Operating Frequency Max
160MHz
Program Memory Size
512KB
IC Case / Package
LQFP
MCU Case Style
LQFP
Embedded Interface Type
I2C, SCI, UART
ADC Channels
8Channels
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
SH7210
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability