32-bit Microcontrollers :
10 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(4)
(6)
No. of I/O's
=73I/O's
1
(13)
(1)
(366)
(1)
(1)
(1)
(2)
(2)
Product Range
(4)
(3)
(2)
(1)
Device Core
(4)
(3)
(1)
Data Bus Width
(10)
No. of Bits
(7)
Operating Frequency Max
(4)
(4)
(2)
CPU Speed
(4)
(2)
(1)
Program Memory Size
(1)
(3)
(3)
(3)
No. of Pins
(5)
(4)
(1)
IC Case / Package
(5)
(5)
Packaging
(10)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$9.020 10+$7.320 25+$6.900 50+$6.870 100+$6.850 More Pricing... | RX Family RX600 Series RX66T Group Microcontrollers | - | 32bit | 32 bit | 32bit | 160MHz | 160MHz | 512KB | 100Pins | LFQFP | 73I/O's | LFQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 64KB | 22Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX600 | 85°C | Surface Mount | ||||||
Each | 1+$10.040 10+$8.210 25+$7.900 50+$7.590 100+$7.280 More Pricing... | RX Family RX600 Series RX66T Group Microcontrollers | RX | 32bit | 32 bit | - | 160MHz | - | 512KB | 100Pins | LFQFP | 73I/O's | - | CAN, I2C, SCI, SPI | - | 64KB | 22Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX600 | 105°C | Surface Mount | ||||||
Each | 1+$11.270 10+$9.250 25+$8.910 50+$8.560 100+$8.220 More Pricing... | RX Family RX600 Series RX66T Group Microcontrollers | RX | 32bit | 32 bit | - | 160MHz | - | 1MB | 100Pins | LFQFP | 73I/O's | - | CAN, I2C, SCI, SPI, USB | - | 128KB | 22Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX600 | 85°C | Surface Mount | ||||||
Each | 1+$12.700 10+$10.460 25+$10.080 50+$9.700 100+$9.320 More Pricing... | RX Family RX700 Series RX72T Group Microcontrollers | RX | 32bit | 32 bit | - | 200MHz | - | 1MB | 100Pins | LFQFP | 73I/O's | - | CAN, I2C, SCI, SPI | - | 128KB | 22Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX700 | 85°C | Surface Mount | ||||||
Each | 300+$25.770 | Coldfire V2 Family MCF5223x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | 60MHz | 60MHz | 256KB | 112Pins | LQFP | 73I/O's | LQFP | CAN, I2C, UART | CAN, I2C, UART | 32KB | 8Channels | 12Bit | 3V | 3.6V | ColdFire v2 | -40°C | MCF5223x | 85°C | Surface Mount | ||||||
Each | 300+$23.910 | Coldfire V2 Family MCF5223x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | 60MHz | 60MHz | 256KB | 112Pins | LQFP | 73I/O's | LQFP | CAN, I2C, UART | CAN, I2C, UART | 32KB | 8Channels | 12Bit | 3V | 3.6V | ColdFire v2 | -40°C | MCF5223x | 85°C | Surface Mount | ||||||
Each | 300+$23.130 | Coldfire V2 Family MCF5223x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | 60MHz | 60MHz | 256KB | 112Pins | LQFP | 73I/O's | LQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 32KB | 8Channels | 12Bit | 3V | 3.6V | ColdFire v2 | -40°C | MCF5223x | 85°C | Surface Mount | ||||||
Each | 300+$21.050 500+$20.630 | Coldfire V2 Family MCF5223x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | 60MHz | 60MHz | 128KB | 112Pins | LQFP | 73I/O's | LQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 16KB | 8Channels | 12Bit | 3V | 3.6V | ColdFire v2 | -40°C | MCF5223x | 85°C | Surface Mount | ||||||
Each | 1+$52.760 5+$48.950 10+$45.130 25+$43.230 50+$42.370 More Pricing... | SuperH Family SH7210 Series SH7211 Group Microcontrollers | SH-2A | 32bit | 32 bit | 32bit | 160MHz | 160MHz | 512KB | 144Pins | LQFP | 73I/O's | LQFP | I2C, SCI, UART | I2C, SCI, UART | 32KB | 8Channels | 12Bit | 4.5V | 5.5V | SuperH | -40°C | SH7210 | 85°C | Surface Mount | ||||||
Each | 1+$11.990 10+$9.850 25+$9.490 50+$9.130 100+$8.770 More Pricing... | RX Family RX700 Series RX72T Group Microcontrollers | - | 32bit | 32 bit | 32bit | 200MHz | 200MHz | 1MB | 100Pins | LFQFP | 73I/O's | LFQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 128KB | 22Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX700 | 85°C | Surface Mount | ||||||