0
0 Items$0.00

32-bit Microcontrollers :

3,010 Products Found
Find a huge range of 32-bit Microcontrollers at Newark Electronics. We stock a large selection of 32-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, NXP, Renesas, Infineon & Stmicroelectronics

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Automotive Qualification Standard
25R8419

RoHS

Each
1+$16.930
10+$16.410
25+$15.880
50+$15.450
100+$15.010
More Pricing...
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
80MHz
80MHz
512KB
100Pins
TQFP
85I/O's
TQFP
CAN, ENET, I2C, SPI, UART, USB
CAN, ENET, I2C, SPI, UART, USB
128KB
-
16Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MX
85°C
Surface Mount
-
-
-
72AC6288

RoHS

MICROCHIP
Each (Supplied on Cut Tape)
Cut Tape
1+$13.520
50+$12.910
100+$12.650
250+$12.390
500+$12.140
More Pricing...
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
80MHz
80MHz
512KB
100Pins
TQFP
85I/O's
TQFP
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
128KB
-
16Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MX
85°C
Surface Mount
-
-
-
98AC2755

RoHS

Each
1+$8.390
10+$6.800
25+$6.400
50+$6.190
100+$5.970
More Pricing...
STM32 Family STM32WB Series Microcontrollers
ARM Cortex-M4, ARM Cortex-M0+
32bit
32 bit
-
32bit
64MHz
64MHz
512KB
48Pins
UFQFPN
30I/O's
UFQFPN
I2C, SAI, SPI, UART, USART, USB
I2C, SAI, SPI, UART, USART, USB
256KB
Wireless Microcontroller
10Channels
12Bit
1.71V
3.6V
STM32
-40°C
STM32WB
85°C
Surface Mount
-
-
-
02AH3015

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.830
50+$4.130
100+$3.750
250+$3.610
500+$3.540
More Pricing...
TLE987 Family TLE987XQX Series Microcontrollers
ARM Cortex-M3
32bit
32 bit
-
-
40MHz
40MHz
128KB
48Pins
HVQFN
10I/O's
HVQFN
LIN, UART
LIN, UART
6KB
Automotive
5Channels
10Bit
5.5V
28V
-
-40°C
TLE987x
150°C
Surface Mount
AEC-Q100
-
AEC-Q100
81AH0047

RoHS

Each
1+$9.150
10+$7.360
25+$6.710
50+$6.440
100+$6.170
More Pricing...
STM32 Family STM32WL Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
48MHz
48MHz
256KB
73Pins
UFBGA
43I/O's
UFBGA
I2C, I2S, SPI, USART
I2C, I2S, SPI, USART, UART
64KB
Wireless Power Control and Communication
12Channels
12Bit
1.8V
3.6V
STM32
-40°C
STM32WL
85°C
Surface Mount
-
-
-
74AC2062

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$19.090
50+$14.620
100+$13.890
250+$13.210
500+$13.180
More Pricing...
AURIX Family TC2xx Series Microcontrollers
TriCore
32bit
32 bit
32bit
-
200MHz
200MHz
2MB
144Pins
TQFP
120I/O's
TQFP
CAN, SPI
CAN, SPI
192KB
-
24Channels
12Bit
-
3.3V
AURIX
-40°C
TC2xx
125°C
Surface Mount
-
-
-
74AC2064

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$29.300
50+$22.660
100+$21.530
250+$21.030
500+$20.610
More Pricing...
AURIX Family TC2xx Series Microcontrollers
TriCore
32bit
32 bit
32bit
-
200MHz
200MHz
4MB
176Pins
LQFP
112I/O's
LQFP
CAN, Ethernet, I2C, LIN, SPI
CAN, Ethernet, I2C, LIN, SPI
472KB
-
60Channels
12Bit
-
3.3V
AURIX
-40°C
TC2xx
125°C
Surface Mount
-
-
-
58Y5003

RoHS

Each
1+$15.140
10+$14.510
25+$13.870
50+$13.350
100+$12.820
More Pricing...
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
200MHz
200MHz
2MB
100Pins
TQFP
78I/O's
TQFP
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
512KB
-
40Channels
12Bit
2.1V
3.6V
PIC32
-40°C
PIC32MZ EF
85°C
Surface Mount
-
-
-
12AJ7306

RoHS

Each
1+$10.310
10+$8.270
25+$7.680
50+$7.390
100+$7.100
More Pricing...
STM32 Family STM32WL Series Microcontrollers
ARM Cortex-M4, ARM Cortex-M0+
-
32 bit
-
-
48MHz
-
256KB
73Pins
UFBGA
43I/O's
-
I2C, I2S, SPI, LPUART, USART
-
64KB
-
12Channels
12Bit
1.8V
3.6V
STM32
-40°C
STM32WL
85°C
Surface Mount
-
-
-
21AJ6888

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$30.020
50+$23.260
100+$22.100
250+$21.590
500+$21.160
More Pricing...
AURIX Family TC3xx Series Microcontrollers
TriCore
32bit
32 bit
32bit
-
300MHz
300MHz
4MB
292Pins
LFBGA
133I/O's
LFBGA
CAN, Ethernet, I2C, I2S, LIN, SPI
CAN, Ethernet, I2C, I2S, LIN, SPI
672KB
-
66Channels
10Bit, 12Bit
1.125V
1.375V
AURIX
-40°C
TC3xx
125°C
Surface Mount
AEC-Q100
-
-
21AJ6885

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$27.350
50+$21.930
100+$20.840
250+$20.490
500+$20.080
More Pricing...
AURIX Family TC3xx Series Microcontrollers
TriCore
32bit
32 bit
32bit
-
300MHz
300MHz
4MB
144Pins
TQFP
101I/O's
TQFP
CAN, Ethernet, I2C, I2S, LIN, SPI
CAN, Ethernet, I2C, I2S, LIN, SPI
672KB
-
43Channels
10Bit, 12Bit
1.125V
1.375V
AURIX
-40°C
TC3xx
125°C
Surface Mount
AEC-Q100
-
-
53R2038

RoHS

Date/Lot Code

Each
1+$10.790
10+$10.350
25+$9.910
50+$9.540
100+$9.160
More Pricing...
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
80MHz
80MHz
512KB
100Pins
TQFP
85I/O's
TQFP
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
64KB
-
16Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MX
85°C
Surface Mount
-
-
-
21AJ6887

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$28.870
50+$23.260
100+$22.100
250+$21.730
500+$21.300
More Pricing...
AURIX Family TC3xx Series Microcontrollers
TriCore
32bit
32 bit
32bit
-
300MHz
300MHz
4MB
176Pins
LQFP
122I/O's
LQFP
ASCLIN, CANFD, Ethernet, FlexRay, HSSL, I2C, I2S, MSC, PSI, QSPI, SENT
CAN, Ethernet, I2C, I2S, LIN, SPI
672KB
-
56Channels
10Bit, 12Bit
1.125V
1.375V
AURIX
-40°C
TC3xx
125°C
Surface Mount
AEC-Q100
-
-
85AJ4529

RoHS

Each
1+$4.460
10+$3.560
25+$3.330
50+$3.210
100+$3.080
More Pricing...
RX Family RX100 Series RX111 Group Microcontrollers
RX
32bit
32 bit
32bit
-
32MHz
32MHz
256KB
48Pins
LFQFP
30I/O's
LFQFP
I2C, SCI, SPI, USB
I2C, SCI, SPI, USB
32KB
-
10Channels
12Bit
1.8V
3.6V
RX
-40°C
RX100
85°C
Surface Mount
-
-
-
21AJ6891

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$50.490
50+$39.640
100+$37.550
250+$36.780
500+$36.760
More Pricing...
AURIX Family TC3xx Series Microcontrollers
TriCore
32bit
32 bit
32bit
-
300MHz
300MHz
6MB
292Pins
LFBGA
166I/O's
LFBGA
CAN, Ethernet, I2C, I2S, LIN, SPI
CAN, Ethernet, I2C, I2S, LIN, SPI
4.25MB
-
102Channels
10Bit, 12Bit
1.125V
1.375V
AURIX
-40°C
TC3xx
125°C
Surface Mount
AEC-Q100
-
-
51AH8000

RoHS

STMICROELECTRONICS
Each
1+$8.980
10+$6.970
25+$6.470
50+$6.200
100+$5.920
More Pricing...
SPC5 Family SPC582Bxx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
-
80MHz
80MHz
1MB
64Pins
eTQFP
48I/O's
-
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
96KB
-
18Channels
12Bit
1.14V
1.26V
SPC5
-40°C
SPC582Bx
125°C
Surface Mount
AEC-Q100
-
-
98Y9519

RoHS

Each (Supplied on Full Reel)
Full Reel
700+$18.140
2100+$17.780
3500+$17.410
PIC32 Family PIC32MZDA Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
200MHz
200MHz
2MB
176Pins
LQFP
120I/O's
LQFP
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
640KB
-
45Channels
12Bit
1.7V
3.6V
PIC32
-40°C
PIC32MZ DA
85°C
Surface Mount
-
-
-
47Y9465

RoHS

Date/Lot Code

Each
1+$15.510
5+$15.080
10+$14.660
25+$14.230
50+$13.690
More Pricing...
PIC32 Family PIC32MZ EF Series Microcontrollers
PIC32
-
32 bit
-
-
200MHz
-
2MB
100Pins
TQFP
78I/O's
-
Ethernet, I2C, I2S, SPI, UART, USB
-
512KB
-
40Channels
12Bit
2.1V
3.6V
PIC32
-40°C
PIC32MZ EF
85°C
Surface Mount
-
-
-
53R2035

RoHS

Date/Lot Code

Each
1+$9.930
10+$9.510
25+$9.090
50+$8.750
100+$8.410
More Pricing...
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
80MHz
80MHz
512KB
64Pins
TQFP
53I/O's
TQFP
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
64KB
-
16Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MX
85°C
Surface Mount
-
-
-
51AH7999

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$8.680
50+$6.300
100+$6.030
250+$5.680
500+$5.540
More Pricing...
SPC5 Family SPC582Bxx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
-
80MHz
80MHz
1MB
64Pins
TQFP-EP
48I/O's
-
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
96KB
-
18Channels
10Bit, 12Bit
1.14V
1.26V
SPC5
-40°C
SPC582Bxx
105°C
Surface Mount
AEC-Q100
-
-
57AJ0775

RoHS

Each
1+$6.110
10+$4.900
25+$4.600
50+$4.440
100+$4.270
More Pricing...
STM32 Family STM32WB Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
-
32 bit
-
-
64MHz
-
320KB
48Pins
UFQFPN-EP
30I/O's
-
I2C, SPI, USART
-
48KB
-
10Channels
12Bit
1.71V
3.6V
STM32
-40°C
STM32WB
85°C
Surface Mount
-
-
-
85AH4113

RoHS

Each
1+$9.330
10+$7.610
25+$7.180
50+$6.950
100+$6.710
More Pricing...
RX Family RX600 Series RX66T Group Microcontrollers
-
32bit
32 bit
32bit
-
160MHz
160MHz
512KB
100Pins
LFQFP
72I/O's
LFQFP
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
64KB
-
22Channels
12Bit
2.7V
5.5V
RX
-40°C
RX600
85°C
Surface Mount
-
-
-
53R0338

RoHS

Each
1+$13.160
10+$12.610
25+$12.060
50+$11.610
100+$11.150
More Pricing...
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
80MHz
80MHz
512KB
100Pins
TQFP
85I/O's
TQFP
CAN, ENET, I2C, SPI, UART, USB
CAN, ENET, I2C, SPI, UART, USB
128KB
-
16Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MX
85°C
Surface Mount
-
-
-
46Y8013

RoHS

Date/Lot Code

Each
1+$4.390
10+$4.380
25+$4.330
50+$4.280
100+$4.190
More Pricing...
PIC32 Family PIC32MX Series Microcontrollers
PIC32 MX
32bit
32 bit
32bit
-
50MHz
50MHz
256KB
28Pins
SDIP
21I/O's
SDIP
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
16KB
-
9Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MX
85°C
Through Hole
-
-
-
84AC2636

RoHS

Each
1+$17.260
10+$15.880
25+$14.500
50+$13.970
100+$13.610
More Pricing...
RX Family RX600 Series RX62N Group Microcontrollers
RX
-
32 bit
-
-
100MHz
-
512KB
144Pins
LQFP
105I/O's
-
CAN, I2C, SPI, UART, USB
-
96KB
-
16Channels
10Bit, 12Bit
2.7V
3.6V
RX
-40°C
RX600
85°C
Surface Mount
-
-
-
1-25 of 3010 items
of 121 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON