Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTC364DP64F300FAAKXUMA1Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Re-Reel21AJ6885RL
Cut Tape21AJ6885
Product RangeAURIX Family TC3xx Series Microcontrollers
Your Part Number
824 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $25.110 | $25.11 |
| Total Price | $25.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $25.110 |
| 50+ | $18.300 |
| 100+ | $17.710 |
| 250+ | $17.360 |
| 500+ | $17.000 |
| 1000+ | $16.750 |
| 2500+ | $16.740 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTC364DP64F300FAAKXUMA1Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Re-Reel21AJ6885RL
Cut Tape21AJ6885
Product RangeAURIX Family TC3xx Series Microcontrollers
Technical Datasheet
Product RangeAURIX Family TC3xx Series Microcontrollers
Device CoreTriCore
Data Bus Width32 bit
No. of Bits32bit
Data Bus Width32bit
CPU Speed300MHz
Operating Frequency Max300MHz
Program Memory Size4MB
No. of Pins144Pins
IC Case / PackageTQFP
No. of I/O's101I/O's
MCU Case StyleTQFP
InterfacesCAN, Ethernet, I2C, I2S, LIN, SPI
Embedded Interface TypeCAN, Ethernet, I2C, I2S, LIN, SPI
RAM Memory Size672KB
ADC Channels43Channels
ADC Resolution10Bit, 12Bit
Supply Voltage Min1.125V
Supply Voltage Max1.375V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyAURIX
MCU SeriesTC3xx
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AURIX Family TC3xx Series Microcontrollers
Data Bus Width
32 bit
Data Bus Width
32bit
Operating Frequency Max
300MHz
No. of Pins
144Pins
No. of I/O's
101I/O's
Interfaces
CAN, Ethernet, I2C, I2S, LIN, SPI
RAM Memory Size
672KB
ADC Resolution
10Bit, 12Bit
Supply Voltage Max
1.375V
Operating Temperature Max
125°C
MCU Family
AURIX
Qualification
AEC-Q100
Device Core
TriCore
No. of Bits
32bit
CPU Speed
300MHz
Program Memory Size
4MB
IC Case / Package
TQFP
MCU Case Style
TQFP
Embedded Interface Type
CAN, Ethernet, I2C, I2S, LIN, SPI
ADC Channels
43Channels
Supply Voltage Min
1.125V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TC3xx
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
