Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR5F523E6LGFP#30Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.83AK7191
Your Part Number
238 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.210 |
| 10+ | $19.430 |
| 25+ | $17.520 |
| 50+ | $17.320 |
| 100+ | $17.110 |
| 250+ | $17.010 |
| 500+ | $16.910 |
Price for:Each
Minimum: 1
Multiple: 1
$23.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F523E6LGFP#30Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.83AK7191
Device CoreRXv2
Data Bus Width32 bit
Operating Frequency Max32MHz
Program Memory Size8KB
No. of Pins100Pins
IC Case / PackageLFQFP
No. of I/O's58I/O's
InterfacesCAN, I2C, SCI, SPI
RAM Memory Size32KB
ADC Channels4Channels
ADC Resolution24Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyRX
MCU SeriesRX200 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RX Family RX200 Series RX23E-L Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
8KB
IC Case / Package
LFQFP
Interfaces
CAN, I2C, SCI, SPI
ADC Channels
4Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RX200 Series
SVHC
No SVHC (25-Jun-2025)
Device Core
RXv2
Operating Frequency Max
32MHz
No. of Pins
100Pins
No. of I/O's
58I/O's
RAM Memory Size
32KB
ADC Resolution
24Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
RX
Qualification
-
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate