Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1250YP-70IND+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.89AK3154
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $210.250 |
| 5+ | $209.000 |
| 10+ | $207.750 |
| 25+ | $187.130 |
| 50+ | $183.390 |
| 100+ | $179.640 |
Price for:Each
Minimum: 1
Multiple: 1
$210.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1250YP-70IND+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.89AK3154
Technical Datasheet
Memory TypeNVSRAM
Memory Density4Mbit
Memory Size4Mbit
Memory Configuration512K x 8bit
Read Access Time70ns
NVRAM Memory Configuration512K x 8bit
Write Access Time70ns
IC Interface TypeParallel
Supply Voltage Min4.5V
Access Time70ns
Memory Case StylePWRCP
Supply Voltage Max5.5V
IC Case / PackagePWRCP
No. of Pins34Pins
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Type
NVSRAM
Memory Size
4Mbit
Read Access Time
70ns
Write Access Time
70ns
Supply Voltage Min
4.5V
Memory Case Style
PWRCP
IC Case / Package
PWRCP
Interfaces
Parallel
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Memory Density
4Mbit
Memory Configuration
512K x 8bit
NVRAM Memory Configuration
512K x 8bit
IC Interface Type
Parallel
Access Time
70ns
Supply Voltage Max
5.5V
No. of Pins
34Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B2A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate