512K x 8bit Nonvolatile SRAM - NVSRAM :
2 Products FoundFind a huge range of 512K x 8bit Nonvolatile SRAM - NVSRAM at Newark Electronics. We stock a wide range of Nonvolatile SRAM - NVSRAM, such as 8K x 8bit, 2K x 8bit, 32K x 8bit & 512K x 8bit Nonvolatile SRAM - NVSRAM from the worlds top manufacturers including: Analog Devices
View
Buyer
Engineer
Manufacturer
Memory Type
Memory Density
Memory Size
Memory Configuration
NVRAM Memory Configuration
Read Access Time
Write Access Time
Supply Voltage Min
Access Time
Supply Voltage Max
Memory Case Style
IC Case / Package
IC Interface Type
No. of Pins
Interfaces
IC Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ANALOG DEVICES | Each | 1+ $220.980 5+ $219.670 10+ $218.350 25+ $196.680 | NVSRAM | 4Mbit | 4Mbit | 512K x 8bit | 512K x 8bit | 70ns | 70ns | 4.5V | 70ns | 5.5V | PWRCP | PWRCP | Parallel | 34Pins | Parallel | Surface Mount | -40°C | 85°C | |||||
Each | 1+ $73.590 5+ $70.750 10+ $67.910 30+ $65.970 50+ $64.020 More Pricing... | NVSRAM | 4Mbit | 4Mbit | 512K x 8bit | 512K x 8bit | 120ns | 120ns | 3V | 120ns | 3.6V | EDIP | EDIP | Bytewide | 32Pins | Bytewide | Through Hole | -40°C | 85°C | ||||||