123 Product Results Found for " "
Find a huge range of Digital Signal Processors at Newark Electronics. We stock a large selection of Digital Signal Processors, including new and most popular products from the world's top manufacturers including: Analog Devices, NXP & Texas Instruments
View
Buyer
Engineer
Manufacturer
DSP Type
Data Bus Width
No. of Bits
Operating Frequency Max
Frequency
IC Case / Package
DSP Case Style
No. of Pins
No. of MIPS
Interfaces
No. of I/O's
RAM Memory Size
Embedded Interface Type
No. of Cores
Program Memory Size
Supply Voltage Min
Supply Voltage Max
Core Supply Voltage Min
Core Supply Voltage Max
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 250+ $17.830 500+ $17.320 | Fixed Point | 24 bit | 24bit | 24bit | 250MHz | 250MHz | LQFP | - | 80Pins | LQFP | 250MIPS | 79I/O's | JTAG | 112KB | JTAG | 2Cores | - | 3.14V | 3.14V | 3.45V | Surface Mount | 3.45V | 0°C | 90°C | DSP56300 Series | - | ||||||
Each | 250+ $24.040 | Fixed Point | 24 bit | 24bit | 24bit | 150MHz | 150MHz | LQFP | - | 144Pins | LQFP | 150MIPS | 36I/O's | ESAI, HPI, I2C, SPI | 69KB | ESAI, HPI, I2C, SPI | 1Cores | 960Kbit | 1.71V | 1.71V | 1.89V | Surface Mount | 1.89V | -40°C | 95°C | DSP563xx Series | - | ||||||
Each | 250+ $31.110 | Fixed Point | 24 bit | 24bit | 24bit | 200MHz | 200MHz | LQFP | - | 144Pins | LQFP | 200MIPS | 79I/O's | SCI, SPI | 248KB | SCI, SPI | 2Cores | - | -0.3V | 900mV | 1.26V | Surface Mount | 1.1V | 0°C | 70°C | Symphony Series | - | ||||||
74C9558 | Each | Pricing is unavailable. Please contact customer services. | Fixed Point | 24 bit | 24bit | 24bit | 150MHz | 150MHz | BGA | - | 196Pins | BGA | - | - | ESSI, HPI, SCI | 384KB | ESSI, HPI, SCI | 1Cores | - | 3V | 1.7V | 1.9V | Surface Mount | 1.9V | -40°C | 100°C | DSP563xx Series | - | |||||
Each | Pricing is unavailable. Please contact customer services. | Fixed Point | 24 bit | 24bit | 24bit | 100MHz | 100MHz | TQFP | - | 100Pins | TQFP | 100MIPS | 4I/O's | ESAI, I2C, SPI | 11.25KB | ESAI, I2C, SPI | 1Cores | 192Kbit | 3.14V | 3.14V | 3.46V | Surface Mount | 3.46V | -40°C | 105°C | - | - | ||||||
Each | 500+ $12.820 | Fixed Point | 24 bit | 24bit | 24bit | 150MHz | 150MHz | LQFP | - | 52Pins | LQFP | 150MIPS | 20I/O's | I2C, SPI | 54KB | I2C, SPI | 1Cores | 480Kbit | 3.14V | 3.14V | 3.46V | Surface Mount | 3.46V | -40°C | 85°C | DSP56300 Series | - | ||||||
Each | 25+ $28.480 | Fixed Point | 24 bit | 24bit | 24bit | 181MHz | 181MHz | LQFP | - | 80Pins | LQFP | 181MIPS | 11I/O's | EASI, I2C, SPI | 88KB | EASI, I2C, SPI | 1Cores | 192Kbit | 1.2V | 1.2V | 1.3V | Surface Mount | 1.3V | -40°C | 115°C | DSP563xx Series | - | ||||||
Each | 1+ $29.730 5+ $26.850 10+ $23.980 25+ $22.550 50+ $21.750 More Pricing... | - | 24 bit | 24bit | 24bit | 250MHz | 250MHz | LQFP | - | 144Pins | LQFP | 250MIPS | - | ESAI, I2C, SPI | 112KB | ESAI, I2C, SPI | 2Cores | - | 1.14V | 1.14V | 1.26V | Surface Mount | 1.26V | 0°C | 70°C | - | - | ||||||
27AJ0249 RoHS | Each | 1+ $61.180 5+ $55.840 10+ $50.490 25+ $48.590 50+ $46.690 | Floating Point | 32 bit | 32bit | 32bit | 225MHz | 225MHz | BGA | - | 272Pins | BGA | - | 16I/O's | HPI, I2C, SPI | 264KB | HPI, I2C, SPI | 1Cores | - | 1.14V | 1.14V | 1.32V | Surface Mount | 1.32V | 0°C | 90°C | C6000 | - | |||||
ANALOG DEVICES | Each | 1+ $64.070 5+ $58.350 10+ $52.630 25+ $50.660 50+ $49.260 More Pricing... | Core | 32 bit | - | - | 600MHz | - | CSPBGA | - | 208Pins | - | - | - | CAN, I2C, SPI, UART | 132KB | - | 1Cores | - | 800mV | - | 1.43V | Surface Mount | - | 0°C | 70°C | - | - | |||||
ANALOG DEVICES | Each | 1+ $100.850 5+ $92.110 10+ $83.370 25+ $81.550 50+ $79.360 More Pricing... | Floating Point | 64 bit | - | - | 333MHz | - | BGA-ED | - | 256Pins | - | - | - | I2C, SPI, UART | 2Mbit | - | 1Cores | 6Mbit | 1.14V | - | 1.26V | Surface Mount | - | -40°C | 85°C | SHARC Series | - | |||||
ANALOG DEVICES | Each | 1+ $21.070 5+ $20.820 10+ $20.570 25+ $20.310 50+ $20.050 More Pricing... | Fixed / Floating Point | - | - | - | 800MHz | - | LQFP-EP | - | 120Pins | - | - | - | I2C, SPI, USART, USB | 1MB | - | 1Cores | - | 1.71V | - | 1.89V | Surface Mount | - | 0°C | 110°C | - | AEC-Q100 | |||||
ANALOG DEVICES | Each | 1+ $28.470 5+ $26.110 10+ $23.740 25+ $21.780 50+ $21.160 More Pricing... | Core | 32 bit | - | - | 400MHz | - | CSPBGA | - | 184Pins | - | - | - | CAN, I2C, SPI, UART, USB | 1MB | - | 1Cores | 512KB | 1.045V | - | 1.155V | Surface Mount | - | -40°C | 85°C | Blackfin+ Series | - | |||||
ANALOG DEVICES | Each | 1+ $44.650 5+ $41.080 10+ $37.490 25+ $34.680 72+ $34.070 More Pricing... | Floating Point | 64 bit | - | - | 266MHz | - | LQFP-EP | - | 208Pins | - | - | - | I2C, SPI, UART | 1MB | - | 1Cores | 4Mbit | 1.14V | - | 1.26V | Surface Mount | - | 0°C | 70°C | SHARC Series | - | |||||
ANALOG DEVICES | Each | 1+ $58.170 5+ $52.770 10+ $47.350 25+ $45.580 50+ $44.450 More Pricing... | Core | 32 bit | - | - | 533MHz | - | CSPBGA | - | 182Pins | - | - | - | CAN, I2C, SPI, UART | 132KB | - | 1Cores | - | 800mV | - | 1.375V | Surface Mount | - | -40°C | 85°C | Blackfin Series | - | |||||
ANALOG DEVICES | Each | 1+ $72.510 5+ $66.360 10+ $60.210 25+ $57.970 50+ $56.240 More Pricing... | Floating Point | 64 bit | - | - | 333MHz | - | CSPBGA | - | 136Pins | - | - | - | SPI | 3Mbit | - | 1Cores | 4Mbit | 1.14V | - | 1.26V | Surface Mount | - | -40°C | 85°C | SHARC Series | - | |||||
ANALOG DEVICES | Each | 1+ $33.010 5+ $30.760 10+ $28.490 25+ $25.200 50+ $24.930 More Pricing... | Core | 32 bit | - | - | 400MHz | - | CSPBGA | - | 208Pins | - | - | - | I2C, SPI, UART, USB | 132KB | - | 1Cores | - | 1.235V | - | 1.47V | Surface Mount | - | -40°C | 85°C | Blackfin Series | - | |||||
ANALOG DEVICES | Each | 1+ $32.460 5+ $29.420 10+ $26.380 25+ $24.160 80+ $23.750 More Pricing... | Floating Point | 64 bit | - | - | 400MHz | - | LQFP-EP | - | 176Pins | - | - | - | I2C, SPI, UART | 5Mbit | - | 1Cores | - | 1.05V | - | 1.15V | Surface Mount | - | 0°C | 110°C | SHARC Series | - | |||||
ANALOG DEVICES | Each | 1+ $47.400 5+ $42.280 10+ $37.150 25+ $35.810 | Dual Core | 32 bit | - | - | 500MHz | - | CSPBGA | - | 349Pins | - | - | - | CAN, Ethernet, I2C, SPI, UART, USB | 552KB | - | 2Cores | - | 1.19V | - | 1.32V | Surface Mount | - | -40°C | 85°C | Blackfin Series | - | |||||
ANALOG DEVICES | Each | 1+ $46.410 5+ $45.420 10+ $44.490 | Fixed / Floating Point | 64 bit | - | - | 450MHz | - | CSPBGA | - | 349Pins | - | - | - | CAN, I2C, SPI, UART | 640KB | - | 2Cores | 512KB | 1.05V | - | 1.15V | Surface Mount | - | -40°C | 105°C | SHARC+ Series | AEC-Q100 | |||||
ANALOG DEVICES | Each | 1+ $28.290 5+ $25.950 10+ $23.600 25+ $22.590 50+ $21.580 More Pricing... | Core | 32 bit | - | - | 400MHz | - | CSPBGA | - | 168Pins | - | - | - | I2C, SPI, UART | 116KB | - | 1Cores | - | 1.14V | - | 1.47V | Surface Mount | - | -40°C | 85°C | Blackfin Series | - | |||||
ANALOG DEVICES | Each | 1+ $28.290 5+ $25.960 10+ $23.610 25+ $21.550 80+ $21.140 More Pricing... | Core | 32 bit | - | - | 400MHz | - | LQFP-EP | - | 176Pins | - | - | - | I2C, SPI, UART | 116KB | - | 1Cores | - | 1.14V | - | 1.47V | Surface Mount | - | -40°C | 85°C | Blackfin Series | - | |||||
Each | 1+ $59.250 5+ $55.690 10+ $52.130 25+ $48.570 50+ $46.730 | Fixed / Floating Point | 64 bit | - | - | 1GHz | - | BGA-ED | - | 400Pins | - | - | - | I2C, SPI, UART | 2Mbit | - | 2Cores | - | 950mV | - | 1.05V | Surface Mount | - | 0°C | 125°C | SHARC+ Series | - | ||||||
Each | 1+ $33.180 5+ $30.450 10+ $27.730 25+ $26.030 50+ $25.400 More Pricing... | Fixed / Floating Point | 64 bit | - | - | 800MHz | - | CSPBGA | - | 400Pins | - | - | - | I2C, SPI, UART | 1MB | - | 1Cores | - | 950mV | - | 1.05V | Surface Mount | - | 0°C | 110°C | SHARC+ Series | - | ||||||
Each | 1+ $62.610 5+ $57.110 10+ $51.600 25+ $49.640 50+ $48.250 More Pricing... | Floating Point | 64 bit | 64bit | - | 400MHz | - | CSPBGA | - | 324Pins | - | - | - | I2C, SPI, UART | 5Mbit | - | 1Cores | - | 1V | - | 1.1V | Surface Mount | - | -40°C | 85°C | - | - | ||||||