Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoDSP56311VF150
Newark Part No.74C9558
Product RangeDSP563xx Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerNXP
Manufacturer Part NoDSP56311VF150
Newark Part No.74C9558
Product RangeDSP563xx Series
Technical Datasheet
DSP TypeFixed Point
No. of Bits24bit
Data Bus Width24bit
Data Bus Width24 bit
Operating Frequency Max150MHz
Frequency150MHz
Flash Memory Size-
IC Case / PackageBGA
DSP Case StyleBGA
No. of Pins196Pins
No. of I/O's-
InterfacesESSI, HPI, SCI
No. of MIPS-
RAM Memory Size384KB
No. of Cores1Cores
Embedded Interface TypeESSI, HPI, SCI
Program Memory Size-
Supply Voltage Min3V
Supply Voltage Max1.9V
Core Supply Voltage Min1.7V
Core Supply Voltage Max1.9V
IC MountingSurface Mount
Operating Temperature Min-40°C
Product RangeDSP563xx Series
Operating Temperature Max100°C
Qualification-
MSL-
SVHCLead
Technical Specifications
DSP Type
Fixed Point
Data Bus Width
24bit
Operating Frequency Max
150MHz
Flash Memory Size
-
DSP Case Style
BGA
No. of I/O's
-
No. of MIPS
-
No. of Cores
1Cores
Program Memory Size
-
Supply Voltage Max
1.9V
Core Supply Voltage Max
1.9V
Operating Temperature Min
-40°C
Operating Temperature Max
100°C
MSL
-
No. of Bits
24bit
Data Bus Width
24 bit
Frequency
150MHz
IC Case / Package
BGA
No. of Pins
196Pins
Interfaces
ESSI, HPI, SCI
RAM Memory Size
384KB
Embedded Interface Type
ESSI, HPI, SCI
Supply Voltage Min
3V
Core Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Product Range
DSP563xx Series
Qualification
-
SVHC
Lead
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
