
Need more?
| Quantity | Price |
|---|---|
| 1+ | $60.430 |
| 5+ | $56.680 |
| 10+ | $52.940 |
| 25+ | $49.190 |
| 50+ | $47.350 |
| 100+ | $46.400 |
Product Information
Product Overview
ADSP-BF537 is a blackfin embedded processor. It incorporates the Analog Devices, Inc./Intel Micro Signal Architecture (MSA). Blackfin processors combine a dual-MAC, state-of-the-art signal processing engine, the advantages of a clean, orthogonal RISC-like microprocessor instruction set, and single-instruction, multiple-data (SIMD) multimedia capabilities into a single instruction-set architecture.
- RISC-like register and instruction model for ease of programming and compiler-friendly support
- Advanced debug, trace, and performance monitoring
- Programmable on-chip voltage regulator
- Instruction SRAM/cache and instruction SRAM
- Data SRAM/cache plus additional dedicated data SRAM
- Memory management unit providing memory protection
- Serial peripheral interface (SPI) compatible, real-time clock (RTC) and watchdog timer
- On-chip PLL capable of frequency multiplication, debug/JTAG interface
- Operating temperature is –40°C to +85°C, speed grade is 533MHz
- Package style is 182-ball CSP-BGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Core
-
CSPBGA
-
132KB
-
1.375V
-40°C
Blackfin Series
MSL 3 - 168 hours
32 bit
533MHz
182Pins
CAN, I2C, SPI, UART
1Cores
800mV
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
