
27 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $69.550 |
| 5+ | $63.290 |
| 10+ | $57.020 |
| 25+ | $54.850 |
| 50+ | $53.750 |
| 100+ | $52.660 |
Product Information
Product Overview
ADSP-21593 is a processor based on the SHARC+® dual-core and the Arm® Cortex®-A5 core. This device processor is members of the single-instruction, multiple data (SIMD) SHARC family of digital signal processors (DSPs) that feature Analog Devices, Inc., Super Harvard Architecture. This 32bit/40bit/64bit floating-point processors are optimized for high performance audio/floating-point applications with large on-chip static random-access memory (SRAM), multiple internal buses that eliminate input/output (I/O) bottlenecks, and innovative digital audio interfaces (DAI). New additions to the SHARC+ core include cache enhancements and branch prediction, while maintaining instruction set compatibility to previous SHARC products. It is used in application such as automotive: audio amplifier, head unit, ANC/RNC, rear seat entertainment, digital cockpit, ADAS, consumer: AVRs, mixing consoles, microphone arrays, conferencing systems etc.
- Processor instruction rate is 1000MHz typical
- 2MB L2 SRAM
- 2 SHARC+ cores
- Powerful DMA system with 8 MemDMAs, on-chip memory protection
- Cryptographic hardware accelerators, fast secure boot with IP protection
- Support for arm trustzone, byte, short word, word, and long word addressability
- Upto 1GHz/1600 DMIPS with NEON/VFPv4-D16
- 32KB L1 instruction and data caches with parity
- Operating temperature is 0°C to 125°C
- Package style is 400-ball BGA-ED, LPC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed / Floating Point
-
BGA-ED
-
2MB
-
1.05V
0°C
SHARC+ Series
MSL 3 - 168 hours
64 bit
1GHz
400Pins
I2C, SPI, UART
2Cores
950mV
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
