150MHz Digital Signal Processors:

3 Products Found
Find a huge range of 150MHz Digital Signal Processors at Newark Electronics. We stock a wide range of Digital Signal Processors, such as 150MHz, 100MHz, 181MHz & 200MHz Digital Signal Processors from the worlds top manufacturers including: NXP
View
Buyer
Engineer
Manufacturer
DSP Type
No. of Bits
Data Bus Width
Frequency
Operating Frequency Max
IC Case / Package
DSP Case Style
No. of Pins
No. of MIPS
Interfaces
No. of I/O's
RAM Memory Size
Embedded Interface Type
No. of Cores
Program Memory Size
Supply Voltage Min
Core Supply Voltage Min
Supply Voltage Max
Core Supply Voltage Max
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
67H3663

RoHS

Date/Lot Code

Each
250+
$24.040
Fixed Point
24bit
24 bit
24bit
150MHz
150MHz
LQFP
LQFP
144Pins
150MIPS
ESAI, HPI, I2C, SPI
36I/O's
69KB
ESAI, HPI, I2C, SPI
1Cores
960Kbit
1.71V
1.71V
1.89V
1.89V
Surface Mount
-40°C
95°C
DSP563xx Series
74C9558
Each
Pricing is unavailable. Please contact customer services.
Fixed Point
24bit
24 bit
24bit
150MHz
150MHz
BGA
BGA
196Pins
-
ESSI, HPI, SCI
-
384KB
ESSI, HPI, SCI
1Cores
-
3V
1.7V
1.9V
1.9V
Surface Mount
-40°C
100°C
DSP563xx Series
53J1694

RoHS

Each
500+
$12.820
Fixed Point
24bit
24 bit
24bit
150MHz
150MHz
LQFP
LQFP
52Pins
150MIPS
I2C, SPI
20I/O's
54KB
I2C, SPI
1Cores
480Kbit
3.14V
3.14V
3.46V
3.46V
Surface Mount
-40°C
85°C
DSP56300 Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON