• Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Digital Signal Processors
                                                                                                  Print Page

                                                                                                  DSPB56364AF100

                                                                                                  FIXED POINT DIGITAL SIGNAL PROCESSOR -DSP, 24 BIT, 100MHZ TQFP-100

                                                                                                  NXP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NXP DSPB56364AF100
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoDSPB56364AF100
                                                                                                  Newark Part No.53J1690
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoDSPB56364AF100
                                                                                                  Newark Part No.53J1690
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  DSP TypeFixed Point
                                                                                                  Data Bus Width24 bit
                                                                                                  No. of Bits24bit
                                                                                                  Data Bus Width24bit
                                                                                                  Frequency100MHz
                                                                                                  Operating Frequency Max100MHz
                                                                                                  Flash Memory Size-
                                                                                                  IC Case / PackageTQFP
                                                                                                  DSP Case StyleTQFP
                                                                                                  No. of Pins100Pins
                                                                                                  No. of MIPS100MIPS
                                                                                                  InterfacesESAI, I2C, SPI
                                                                                                  No. of I/O's4I/O's
                                                                                                  RAM Memory Size11.25KB
                                                                                                  No. of Cores1Cores
                                                                                                  Embedded Interface TypeESAI, I2C, SPI
                                                                                                  Program Memory Size192Kbit
                                                                                                  Supply Voltage Min3.14V
                                                                                                  Supply Voltage Max3.46V
                                                                                                  Core Supply Voltage Min3.14V
                                                                                                  Core Supply Voltage Max3.46V
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max105°C
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCTo Be Advised

                                                                                                  Technical Specifications

                                                                                                  DSP Type

                                                                                                  Fixed Point

                                                                                                  No. of Bits

                                                                                                  24bit

                                                                                                  Frequency

                                                                                                  100MHz

                                                                                                  Flash Memory Size

                                                                                                  -

                                                                                                  DSP Case Style

                                                                                                  TQFP

                                                                                                  No. of MIPS

                                                                                                  100MIPS

                                                                                                  No. of I/O's

                                                                                                  4I/O's

                                                                                                  No. of Cores

                                                                                                  1Cores

                                                                                                  Program Memory Size

                                                                                                  192Kbit

                                                                                                  Supply Voltage Max

                                                                                                  3.46V

                                                                                                  Core Supply Voltage Max

                                                                                                  3.46V

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Data Bus Width

                                                                                                  24 bit

                                                                                                  Data Bus Width

                                                                                                  24bit

                                                                                                  Operating Frequency Max

                                                                                                  100MHz

                                                                                                  IC Case / Package

                                                                                                  TQFP

                                                                                                  No. of Pins

                                                                                                  100Pins

                                                                                                  Interfaces

                                                                                                  ESAI, I2C, SPI

                                                                                                  RAM Memory Size

                                                                                                  11.25KB

                                                                                                  Embedded Interface Type

                                                                                                  ESAI, I2C, SPI

                                                                                                  Supply Voltage Min

                                                                                                  3.14V

                                                                                                  Core Supply Voltage Min

                                                                                                  3.14V

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  105°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A991
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.