2. Semiconductors - Discretes
                                                                                                    3. IGBTs
                                                                                                    4. Single IGBTs
                                                                                                    Print Page

                                                                                                    IXYL60N450

                                                                                                    IGBT, 90 A, 2.64 V, 417 W, 4.5 kV, ISOPLUS i5-PAK, 3 Pins

                                                                                                    Date/Lot Code

                                                                                                    LITTELFUSE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LITTELFUSE IXYL60N450
                                                                                                    ManufacturerLITTELFUSE
                                                                                                    Manufacturer Part NoIXYL60N450
                                                                                                    Newark Part No.03AH2079
                                                                                                    Product RangeXPT Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 13 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    100+$100.620
                                                                                                    Price for:Each
                                                                                                    Minimum: 300
                                                                                                    Multiple: 25
                                                                                                    $30,186.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    LITTELFUSE
                                                                                                    ManufacturerLITTELFUSE
                                                                                                    Manufacturer Part NoIXYL60N450
                                                                                                    Newark Part No.03AH2079
                                                                                                    Product RangeXPT Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    DC Collector Current90A
                                                                                                    Continuous Collector Current90A
                                                                                                    Collector Emitter Saturation Voltage2.64V
                                                                                                    Collector Emitter Saturation Voltage Vce(on)2.64V
                                                                                                    Power Dissipation417W
                                                                                                    Power Dissipation Pd417W
                                                                                                    Collector Emitter Voltage Max4.5kV
                                                                                                    Collector Emitter Voltage V(br)ceo4.5kV
                                                                                                    Transistor Case StyleISOPLUS i5-PAK
                                                                                                    No. of Pins3Pins
                                                                                                    Operating Temperature Max150°C
                                                                                                    Transistor MountingThrough Hole
                                                                                                    Product RangeXPT Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    DC Collector Current

                                                                                                    90A

                                                                                                    Collector Emitter Saturation Voltage

                                                                                                    2.64V

                                                                                                    Power Dissipation

                                                                                                    417W

                                                                                                    Collector Emitter Voltage Max

                                                                                                    4.5kV

                                                                                                    Transistor Case Style

                                                                                                    ISOPLUS i5-PAK

                                                                                                    Operating Temperature Max

                                                                                                    150°C

                                                                                                    Product Range

                                                                                                    XPT Series

                                                                                                    Continuous Collector Current

                                                                                                    90A

                                                                                                    Collector Emitter Saturation Voltage Vce(on)

                                                                                                    2.64V

                                                                                                    Power Dissipation Pd

                                                                                                    417W

                                                                                                    Collector Emitter Voltage V(br)ceo

                                                                                                    4.5kV

                                                                                                    No. of Pins

                                                                                                    3Pins

                                                                                                    Transistor Mounting

                                                                                                    Through Hole

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product