Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXYL60N450Copy
Manufacturer Standard Lead Time48 weeks
Newark Part No.03AH2079
Product RangeXPT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
| Quantity | Price |
|---|---|
| 300+ | $94.090 |
| 900+ | $92.210 |
| 1500+ | $90.330 |
Price for:Each
Minimum: 300
Multiple: 300
$28,227.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXYL60N450Copy
Manufacturer Standard Lead Time48 weeks
Newark Part No.03AH2079
Product RangeXPT Series
Technical Datasheet
DC Collector Current90A
Continuous Collector Current90A
Collector Emitter Saturation Voltage2.64V
Collector Emitter Saturation Voltage Vce(on)2.64V
Power Dissipation Pd417W
Power Dissipation417W
Collector Emitter Voltage Max4.5kV
Collector Emitter Voltage V(br)ceo4.5kV
Transistor Case StyleISOPLUS i5-PAK
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product RangeXPT Series
SVHCTo Be Advised
Technical Specifications
DC Collector Current
90A
Collector Emitter Saturation Voltage
2.64V
Power Dissipation Pd
417W
Collector Emitter Voltage Max
4.5kV
Transistor Case Style
ISOPLUS i5-PAK
Operating Temperature Max
150°C
Product Range
XPT Series
Continuous Collector Current
90A
Collector Emitter Saturation Voltage Vce(on)
2.64V
Power Dissipation
417W
Collector Emitter Voltage V(br)ceo
4.5kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
