Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No2N7002BKS,115Copy
Manufacturer Standard Lead Time50 weeks
Newark Part No.
Full Reel86AK7914
Re-Reel71T7230RL
Cut Tape71T7230
Your Part Number
40,948 In Stock
120,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.290 | $1.45 |
| Total Price | $1.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.290 |
| 10+ | $0.180 |
| 15+ | $0.163 |
| 25+ | $0.146 |
| 50+ | $0.129 |
| 125+ | $0.112 |
| 250+ | $0.098 |
| 500+ | $0.083 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.083 |
| 6000+ | $0.081 |
| 9000+ | $0.080 |
| 15000+ | $0.078 |
| 30000+ | $0.076 |
| 75000+ | $0.075 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No2N7002BKS,115Copy
Manufacturer Standard Lead Time50 weeks
Newark Part No.
Full Reel86AK7914
Re-Reel71T7230RL
Cut Tape71T7230
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id300mA
On Resistance Rds(on)1ohm
Drain Source On State Resistance1.6ohm
Transistor Case StyleSOT-363
Transistor MountingSurface Mount
Power Dissipation Pd295mW
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.6V
Power Dissipation295mW
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2N7002BKS is a dual N-channel enhancement-mode MOSFET designed in a very small surface-mount plastic package using Trench MOSFET technology. It is suitable for use in relay driver, high-speed line driver, low-side load-switch and switching circuits.
- Logic-level compatible
- Very fast switching
- ESD protection up to 2kV
- AEC-Q101 qualified
Applications
Automotive, Power Management, Industrial
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
300mA
Drain Source On State Resistance
1.6ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
295mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
60V
On Resistance Rds(on)
1ohm
Transistor Case Style
SOT-363
Power Dissipation Pd
295mW
Gate Source Threshold Voltage Max
1.6V
No. of Pins
6Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for 2N7002BKS,115
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate