Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBSS209PWH6327XTSA1Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Full Reel86AK4548
Re-Reel68AC4429RL
Cut Tape68AC4429
Your Part Number
149,073 In Stock
636,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.378 | $1.89 |
| Total Price | $1.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.378 |
| 10+ | $0.239 |
| 15+ | $0.218 |
| 25+ | $0.198 |
| 50+ | $0.177 |
| 125+ | $0.157 |
| 250+ | $0.139 |
| 500+ | $0.121 |
Full Reel
| Quantity | Price |
|---|---|
| 12000+ | $0.082 |
| 24000+ | $0.080 |
| 36000+ | $0.079 |
| 60000+ | $0.077 |
| 120000+ | $0.075 |
| 300000+ | $0.074 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSS209PWH6327XTSA1Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Full Reel86AK4548
Re-Reel68AC4429RL
Cut Tape68AC4429
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id630mA
On Resistance Rds(on)0.379ohm
Drain Source On State Resistance0.55ohm
Transistor Case StyleSOT-323
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Power Dissipation Pd300mW
Gate Source Threshold Voltage Max900mV
Power Dissipation300mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
20V
On Resistance Rds(on)
0.379ohm
Transistor Case Style
SOT-323
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
900mV
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
630mA
Drain Source On State Resistance
0.55ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
300mW
Power Dissipation
300mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate