Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRLML5103TRPBF.Copy
Newark Part No.26AC0680
Also Known AsSP001572946
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3000+ | $0.098 |
| 9000+ | $0.084 |
| 15000+ | $0.082 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$294.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRLML5103TRPBF.Copy
Newark Part No.26AC0680
Also Known AsSP001572946
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id760mA
Drain Source On State Resistance0.6ohm
On Resistance Rds(on)0.6ohm
Transistor MountingSurface Mount
Power Dissipation Pd540mW
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1V
Transistor Case StyleSOT-23
Power Dissipation540mW
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The IRLML5103TRPBF is a HEXFET® single P-channel Power MOSFET utilizes advanced processing techniques to achieve extremely low ON-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device design, provides an extremely efficient and reliable operation.
- Generation V technology
- Low profile (<lt/>1.1mm)
- Fast switching
- Low static drain-to-source ON-resistance
- Dynamic dV/dt rating
- Fully avalanche rating
- Halogen-free
Applications
Power Management, Portable Devices, Computers & Computer Peripherals, Industrial
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.6ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
SOT-23
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
760mA
On Resistance Rds(on)
0.6ohm
Power Dissipation Pd
540mW
Gate Source Threshold Voltage Max
1V
Power Dissipation
540mW
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for IRLML5103TRPBF.
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
