Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMG301NU-13Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel86AK4742
Re-Reel07AH3746RL
Cut Tape07AH3746
Your Part Number
13,311 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.179 | $0.00 |
| Total Price | $0.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.699 |
| 10+ | $0.437 |
| 15+ | $0.401 |
| 25+ | $0.365 |
| 50+ | $0.320 |
| 125+ | $0.283 |
| 250+ | $0.277 |
| 500+ | $0.272 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.179 |
| 30000+ | $0.164 |
| 50000+ | $0.161 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMG301NU-13Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel86AK4742
Re-Reel07AH3746RL
Cut Tape07AH3746
Channel TypeN Channel
Drain Source Voltage Vds25V
Continuous Drain Current Id260mA
Drain Source On State Resistance4ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1.1V
Power Dissipation320mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
260mA
Transistor Case Style
SOT-23
Rds(on) Test Voltage
4.5V
Power Dissipation
320mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
25V
Drain Source On State Resistance
4ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.1V
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
