0
0 Items$0.00

190mA Single MOSFETs :

23 Products Found
Find a huge range of 190mA Single MOSFETs at Newark Electronics. We stock a wide range of Single MOSFETs, such as 100A, 40A, 50A & 12A Single MOSFETs from the worlds top manufacturers including: Infineon, Nexperia, Vishay & Microchip

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
On Resistance Rds(on)
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Product Range
Automotive Qualification Standard
22AC2923

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.330
50+$0.209
100+$0.137
250+$0.121
500+$0.105
More Pricing...
N Channel
N Channel
100V
190mA
6ohm
2.4ohm
SOT-23
Surface Mount
10V
500mW
1.4V
500mW
3Pins
150°C
-
-
AEC-Q101
29AH8643

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.238
50+$0.148
100+$0.093
250+$0.081
500+$0.068
More Pricing...
N Channel
N Channel
60V
190mA
4.5ohm
3ohm
TO-236AB
Surface Mount
10V
265mW
1.6V
265mW
3Pins
150°C
-
-
-
35X2694

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.304
50+$0.186
100+$0.117
250+$0.104
500+$0.090
More Pricing...
N Channel
N Channel
60V
190mA
2ohm
2ohm
SOT-23
Surface Mount
10V
350mW
1V
350mW
3Pins
150°C
-
-
-
68AC4425

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.329
50+$0.206
100+$0.134
250+$0.119
500+$0.103
More Pricing...
N Channel
N Channel
100V
190mA
6ohm
2.4ohm
SOT-23
Surface Mount
10V
500mW
1.4V
500mW
3Pins
150°C
-
-
AEC-Q101
68AC4424

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.318
50+$0.189
100+$0.127
250+$0.109
500+$0.091
More Pricing...
N Channel
N Channel
100V
190mA
6ohm
2.406ohm
SOT-23
Surface Mount
10V
500mW
1.9V
500mW
3Pins
150°C
-
-
AEC-Q101
29X1533

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.911
50+$0.570
100+$0.370
250+$0.327
500+$0.283
More Pricing...
P Channel
P Channel
250V
190mA
12ohm
7.7ohm
SOT-89
Surface Mount
10V
1W
1.5V
1W
3Pins
150°C
AEC-Q101
-
AEC-Q101
69W7170

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.498
50+$0.407
100+$0.360
250+$0.320
500+$0.274
More Pricing...
P Channel
P Channel
60V
190mA
4ohm
8ohm
SOT-416
Surface Mount
4.5V
250mW
2V
250mW
3Pins
150°C
-
-
-
43W6129

RoHS

Each
5+$0.238
10+$0.150
100+$0.093
500+$0.070
1000+$0.061
More Pricing...
N Channel
-
60V
190mA
4.5ohm
3ohm
TO-236AB
Surface Mount
10V
265mW
1.6V
265mW
3Pins
150°C
-
-
-
40AJ6235

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.256
50+$0.158
100+$0.103
250+$0.091
500+$0.079
More Pricing...
N Channel
N Channel
100V
190mA
6ohm
2.4ohm
SOT-23
Surface Mount
10V
500mW
1.4V
500mW
3Pins
150°C
-
OptiMOS
-
72AC6919

RoHS

Each
1+$1.810
10+$1.600
100+$1.390
500+$1.360
1000+$1.330
More Pricing...
N Channel
N Channel
240V
190mA
6ohm
6ohm
TO-92
Through Hole
10V
1W
2V
1W
3Pins
150°C
-
-
-
31AC2625

RoHS

Each
1+$1.140
10+$1.020
100+$0.890
500+$0.872
1000+$0.854
More Pricing...
N Channel
N Channel
240V
190mA
10ohm
10ohm
TO-92
Through Hole
10V
1W
2V
1W
3Pins
150°C
-
-
-
74AH0995

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.233
50+$0.145
100+$0.088
250+$0.077
500+$0.065
More Pricing...
N Channel
N Channel
60V
190mA
4.5ohm
3ohm
TO-236AB
Surface Mount
10V
265mW
1.6V
265mW
3Pins
150°C
-
-
-
40AJ6238

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$0.402
50+$0.253
100+$0.167
250+$0.148
500+$0.129
More Pricing...
N Channel
N Channel
100V
190mA
2.9ohm
2.9ohm
SOT-23
Surface Mount
10V
360mW
2.2V
360mW
3Pins
150°C
-
-
-
25M7816

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.767
50+$0.474
100+$0.301
250+$0.263
500+$0.224
More Pricing...
N Channel
N Channel
100V
190mA
10ohm
10ohm
SOT-23
Surface Mount
5V
830mW
2V
830mW
3Pins
150°C
-
-
-
93X3963

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.200
9000+$0.196
15000+$0.192
N Channel
N Channel
100V
190mA
10ohm
5ohm
SOT-23
Surface Mount
5V
830mW
2V
830mW
3Pins
150°C
-
-
-
23AC7924

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.065
9000+$0.056
15000+$0.044
N Channel
N Channel
60V
190mA
3ohm
3ohm
TO-236AB
Surface Mount
10V
265mW
1.6V
265mW
3Pins
150°C
-
-
-
86AK4522

RoHS

Each (Supplied on Full Reel)
Full Reel
9000+$0.072
27000+$0.065
45000+$0.063
N Channel
-
100V
190mA
6ohm
-
SOT-23
Surface Mount
10V
-
1.9V
500mW
3Pins
150°C
-
-
-
86AK6739

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.051
9000+$0.042
15000+$0.041
N Channel
-
60V
190mA
4.5ohm
-
TO-236AB
Surface Mount
10V
-
1.6V
265mW
3Pins
150°C
-
-
-
86AK4526

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.077
30000+$0.069
50000+$0.065
N Channel
-
100V
190mA
6ohm
-
SOT-23
Surface Mount
10V
-
1.4V
500mW
3Pins
150°C
-
-
-
86AK5900

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.038
30000+$0.033
50000+$0.030
N Channel
-
60V
190mA
4.5ohm
-
TO-236AB
Surface Mount
10V
-
1.6V
265mW
3Pins
150°C
-
-
-
86AK4525

RoHS

Each (Supplied on Full Reel)
Full Reel
15000+$0.073
45000+$0.072
75000+$0.070
N Channel
-
100V
190mA
6ohm
-
SOT-23
Surface Mount
10V
-
1.4V
500mW
3Pins
150°C
-
-
-
86AK4524

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.062
9000+$0.054
15000+$0.051
N Channel
-
100V
190mA
6ohm
-
SOT-23
Surface Mount
10V
-
1.4V
500mW
3Pins
150°C
-
OptiMOS Series
-
96AJ1096

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.092
9000+$0.081
15000+$0.067
N Channel
-
60V
190mA
2ohm
-
SOT-23
Surface Mount
10V
-
1V
350mW
3Pins
150°C
-
-
-
1-23 of 23 items
of 1 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM