325 Product Results Found for "LITTELFUSE"
View
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
On Resistance Rds(on)
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $24.930 5+ $22.000 10+ $19.080 25+ $16.150 100+ $15.140 More Pricing... | P Channel | P Channel | 500V | 40A | 0.23ohm | 0.23ohm | TO-264 | Through Hole | 10V | 4.5V | 890W | 890W | 3Pins | 150°C | - | PolarP Series | ||||||
Each | 1+ $13.590 5+ $12.290 10+ $10.990 25+ $9.680 100+ $8.380 More Pricing... | P Channel | P Channel | 100V | 90A | 0.025ohm | 0.025ohm | TO-247 | Through Hole | 10V | 4V | 462W | 462W | 3Pins | 150°C | - | PolarP Series | ||||||
Each | 1+ $3.570 10+ $3.010 25+ $2.450 50+ $1.880 100+ $1.710 More Pricing... | P Channel | P Channel | 50V | 32A | 0.039ohm | 0.039ohm | TO-220 | Through Hole | 10V | 4.5V | 83W | 83W | 3Pins | 150°C | - | TrenchP Series | ||||||
Each | 1+ $10.750 25+ $8.150 100+ $6.220 250+ $5.950 500+ $5.680 | N Channel | N Channel | 500V | 6A | 0.55ohm | 0.55ohm | TO-263AA | Surface Mount | 0V | - | 300W | 300W | 3Pins | 150°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $9.840 10+ $6.730 25+ $6.150 50+ $5.570 | P Channel | P Channel | 500V | 10A | 1ohm | 1ohm | TO-263AA | Surface Mount | 10V | 4.5V | 300W | 300W | 3Pins | 150°C | - | PolarP Series | ||||||
Each | 1+ $12.340 5+ $11.260 10+ $10.180 25+ $9.090 100+ $8.010 More Pricing... | P Channel | P Channel | 600V | 16A | 0.72ohm | 0.72ohm | TO-247 | Through Hole | 10V | 4V | 460W | 460W | 3Pins | 150°C | - | PolarP Series | ||||||
Each | 1+ $20.010 5+ $18.950 10+ $17.890 25+ $16.840 100+ $15.780 More Pricing... | N Channel | N Channel | 100V | 110A | 0.018ohm | 0.018ohm | TO-247 | Through Hole | 10V | 4.5V | 600W | 600W | 3Pins | 150°C | - | LinearL2 Series | ||||||
Each | 1+ $5.060 10+ $4.450 25+ $3.830 50+ $3.220 100+ $2.620 More Pricing... | N Channel | N Channel | 1kV | 800mA | 21ohm | 21ohm | TO-252 (DPAK) | Surface Mount | 0V | 4V | 60W | 60W | 3Pins | 150°C | - | - | ||||||
Each | 1+ $9.260 25+ $7.480 100+ $5.700 250+ $5.190 500+ $4.940 More Pricing... | P Channel | P Channel | 500V | 10A | 1ohm | 1ohm | TO-247 | Through Hole | 10V | 4.5V | 300W | 300W | 3Pins | 150°C | - | PolarP Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $9.650 10+ $6.620 25+ $6.190 50+ $5.760 | N Channel | N Channel | 1.2kV | 3A | 4.5ohm | 4.5ohm | TO-263AA | Surface Mount | 10V | 5V | 200W | 200W | 3Pins | 150°C | - | - | ||||||
Each | 1+ $9.770 25+ $7.780 100+ $6.300 250+ $6.030 500+ $5.750 | N Channel | N Channel | 250V | 80A | 0.016ohm | 0.016ohm | TO-263 (D2PAK) | Surface Mount | 10V | 4.5V | 390W | 390W | 3Pins | 150°C | - | HiPERFET X3 Series | ||||||
Each | 1+ $8.500 25+ $6.380 100+ $4.570 250+ $4.370 500+ $4.160 | N Channel | N Channel | 1kV | 400mA | 50ohm | 50ohm | TO-220 | Through Hole | 0V | 4.5V | 25W | 25W | 3Pins | 150°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.800 10+ $4.460 25+ $4.450 50+ $3.950 100+ $3.560 More Pricing... | P Channel | P Channel | 150V | 44A | 0.065ohm | 0.065ohm | TO-263AA | Surface Mount | 10V | 4V | 298W | 298W | 3Pins | 150°C | - | TrenchP Series | ||||||
Each | 1+ $12.980 5+ $11.660 10+ $10.350 25+ $9.030 100+ $7.730 More Pricing... | P Channel | P Channel | 500V | 20A | 0.45ohm | 0.45ohm | TO-247 | Through Hole | 10V | 4.5V | 460W | 460W | 3Pins | 150°C | - | PolarP Series | ||||||
Each | 1+ $4.090 10+ $3.480 25+ $2.870 50+ $2.270 100+ $2.110 More Pricing... | N Channel | N Channel | 1kV | 800mA | 21ohm | 21ohm | TO-263AA | Surface Mount | 0V | - | 60W | 60W | 3Pins | 150°C | - | - | ||||||
Each | 1+ $22.520 5+ $20.560 10+ $18.590 25+ $16.630 100+ $15.000 More Pricing... | P Channel | P Channel | 500V | 40A | 0.23ohm | 0.23ohm | PLUS247 | Through Hole | 10V | 4.5V | 890W | 890W | 3Pins | 150°C | - | PolarP Series | ||||||
Each | 1+ $20.570 5+ $18.670 10+ $16.780 25+ $14.880 100+ $13.710 More Pricing... | N Channel | N Channel | 250V | 170A | 0.0061ohm | 0.0061ohm | TO-247 | Through Hole | 10V | 4.5V | 890W | 890W | 3Pins | 150°C | - | X3-Class HiPerFET Series | ||||||
Each | 1+ $11.920 25+ $9.510 100+ $7.100 250+ $6.230 500+ $5.940 More Pricing... | N Channel | N Channel | 250V | 110A | 0.026ohm | 0.026ohm | TO-247 | Through Hole | 10V | 5V | 694W | 694W | 3Pins | 150°C | - | Trench Series | ||||||
Each | 1+ $11.030 5+ $9.940 10+ $8.850 25+ $7.760 100+ $6.660 More Pricing... | N Channel | N Channel | 1kV | 6A | 2.2ohm | 2.2ohm | TO-247 | Through Hole | 0V | 4.5V | 300W | 300W | 3Pins | 150°C | - | - | ||||||
Each | 1+ $8.270 25+ $6.200 100+ $4.400 250+ $4.210 500+ $4.020 | P Channel | P Channel | 100V | 52A | 0.05ohm | 0.05ohm | TO-263AA | Surface Mount | 10V | 4V | 300W | 300W | 3Pins | 150°C | - | PolarP Series | ||||||
Each | 1+ $18.160 10+ $15.890 25+ $13.620 50+ $11.350 100+ $10.950 More Pricing... | N Channel | - | 500V | 64A | - | 0.085ohm | PLUS-247 | Through Hole | 10V | 5.5V | - | 830W | 3Pins | 150°C | - | Polar HiPerFET Series | ||||||
Each | 1+ $8.660 25+ $6.580 100+ $4.500 250+ $4.150 500+ $3.900 More Pricing... | N Channel | N Channel | 250V | 30A | 0.048ohm | 0.048ohm | TO-252 (DPAK) | Surface Mount | 10V | 4.5V | 170W | 170W | 3Pins | 150°C | - | X3-Class HiPerFET Series | ||||||
Each | 1+ $4.230 10+ $3.540 25+ $2.840 50+ $2.150 100+ $1.950 More Pricing... | N Channel | N Channel | 1.2kV | 200mA | 75ohm | 75ohm | TO-220 | Through Hole | 10V | 4V | 33W | 33W | 3Pins | 150°C | - | Polar Series | ||||||
Each | 1+ $12.850 25+ $9.770 100+ $6.710 250+ $6.250 500+ $5.800 | N Channel | N Channel | 2kV | 1A | 40ohm | 40ohm | TO-263HV | Surface Mount | 10V | 4V | 125W | 125W | 3Pins | 150°C | - | - | ||||||
Each | 1+ $20.790 5+ $18.300 10+ $15.820 25+ $13.590 100+ $13.090 | N Channel | N Channel | 300V | 160A | 0.019ohm | 0.019ohm | TO-264 | Through Hole | 10V | 5V | 1.39kW | 1.39kW | 3Pins | 150°C | - | GigaMOS Series | ||||||