Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTK40P50PCopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.03AH1571
Product RangePolarP Series
Your Part Number
11 In Stock
400 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $30.320 |
| 5+ | $26.820 |
| 10+ | $23.320 |
| 25+ | $19.820 |
| 50+ | $18.470 |
| 100+ | $17.330 |
| 250+ | $16.980 |
Price for:Each
Minimum: 1
Multiple: 1
$30.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTK40P50PCopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.03AH1571
Product RangePolarP Series
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id40A
On Resistance Rds(on)0.23ohm
Drain Source On State Resistance0.23ohm
Transistor Case StyleTO-264
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation890W
Power Dissipation Pd890W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product RangePolarP Series
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
500V
On Resistance Rds(on)
0.23ohm
Transistor Case Style
TO-264
Rds(on) Test Voltage
10V
Power Dissipation
890W
No. of Pins
3Pins
Qualification
-
SVHC
To Be Advised
Channel Type
P Channel
Continuous Drain Current Id
40A
Drain Source On State Resistance
0.23ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4.5V
Power Dissipation Pd
890W
Operating Temperature Max
150°C
Product Range
PolarP Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
