Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | IXTA6N50D2Copy |
| Manufacturer Standard Lead Time | 51 weeks |
| Newark Part No. | 03AH1402 |
| Your Part Number | |
| Technical Datasheet |
1,625 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $12.920 |
| 10+ | $8.960 |
| 25+ | $8.120 |
| 50+ | $7.270 |
| 100+ | $6.730 |
| 250+ | $6.280 |
| 500+ | $5.820 |
Price for:Each
Minimum: 1
Multiple: 1
$12.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | IXTA6N50D2Copy |
| Manufacturer Standard Lead Time | 51 weeks |
| Newark Part No. | 03AH1402 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Transistor Polarity | N Channel |
| Drain Source Voltage Vds | 500V |
| Continuous Drain Current Id | 6A |
| On Resistance Rds(on) | 0.55ohm |
| Drain Source On State Resistance | 0.55ohm |
| Transistor Case Style | TO-263AA |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 0V |
| Gate Source Threshold Voltage Max | - |
| Power Dissipation Pd | 300W |
| Power Dissipation | 300W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| SVHC | To Be Advised |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Drain Source Voltage Vds | 500V |
| On Resistance Rds(on) | 0.55ohm |
| Transistor Case Style | TO-263AA |
| Rds(on) Test Voltage | 0V |
| Power Dissipation Pd | 300W |
| No. of Pins | 3Pins |
| Product Range | - |
| SVHC | To Be Advised |
| Transistor Polarity | N Channel |
|---|---|
| Continuous Drain Current Id | 6A |
| Drain Source On State Resistance | 0.55ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | - |
| Power Dissipation | 300W |
| Operating Temperature Max | 150°C |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
