Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMG6602SVTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.65T8213
Your Part Number
28,995 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.315 |
| 10+ | $0.242 |
| 100+ | $0.132 |
| 500+ | $0.104 |
| 1000+ | $0.091 |
| 2500+ | $0.079 |
| 12000+ | $0.072 |
| 27000+ | $0.071 |
Price for:Each
Minimum: 5
Multiple: 5
$1.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMG6602SVTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.65T8213
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel30V
Continuous Drain Current Id3.4A
Drain Source Voltage Vds30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel3.4A
Continuous Drain Current Id P Channel2.8A
Drain Source On State Resistance N Channel0.06ohm
Drain Source On State Resistance P Channel0.095ohm
Transistor Case StyleTSOT-26
No. of Pins6Pins
Power Dissipation N Channel840mW
Power Dissipation P Channel840mW
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DMG6602SVT from Diode Inc is a surface mount complementary pair enhancement mode MOSFET in TSOT-26 package. This MOSFET features low input capacitance, fast switching speed and low input/output leakage, designed to minimize the onstate resistance and maintain superior switching performance, making it ideal for high efficiency power management applications and backlighting.
- Automotive grade AEC-Q101 qualified
- UL recognized
- Drain to source voltage (Vds) of 30V
- Gate to source voltage (Vgs) of ±20V
- Continuous drain current of 3.4A
- Power dissipation (Pd) of 1.27W
- Operating temperature range from -55°C to 150°C
- Low on state resistance of 38mohm at Vgs of 10V
Applications
Power Management, Consumer Electronics, Portable Devices, Industrial, Automotive
Technical Specifications
Channel Type
Complementary N and P Channel
Continuous Drain Current Id
3.4A
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
2.8A
Drain Source On State Resistance P Channel
0.095ohm
No. of Pins
6Pins
Power Dissipation P Channel
840mW
Product Range
-
MSL
-
Drain Source Voltage Vds N Channel
30V
Drain Source Voltage Vds
30V
Continuous Drain Current Id N Channel
3.4A
Drain Source On State Resistance N Channel
0.06ohm
Transistor Case Style
TSOT-26
Power Dissipation N Channel
840mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate