888 Product Results Found for "Kinetis"
View
Buyer
Engineer
Manufacturer
Packaging
Categories
Semiconductors - ICs
(888)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $20.420 10+ $17.270 25+ $16.430 50+ $15.800 100+ $15.170 More Pricing... | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4F | 32 bit | 32bit | 32bit | 120MHz | 120MHz | 1MB | 144Pins | MAPBGA | 100I/O's | MAPBGA | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | CAN, ENET, I2C, I2S, SPI, UART, USB | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | ||||||
Each | 1+ $16.850 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 32bit | 150MHz | 150MHz | 1MB | 256Pins | MAPBGA | 128I/O's | MAPBGA | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | CAN, ENET, I2C, I2S, SPI, UART, USB | 49Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | ||||||
Each | 1+ $17.760 10+ $14.990 25+ $13.870 50+ $13.690 100+ $13.500 More Pricing... | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 32bit | 120MHz | 120MHz | 512KB | 144Pins | LQFP | 100I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USB | 128KB | CAN, I2C, I2S, SPI, UART, USB | 62Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | - | ||||||
Each | 1+ $19.130 10+ $14.450 25+ $13.700 50+ $13.550 100+ $13.400 More Pricing... | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4F | 32 bit | 32bit | 32bit | 120MHz | 120MHz | 512KB | 144Pins | LQFP | 104I/O's | LQFP | CAN, I2C, SPI, UART | 128KB | CAN, I2C, I2S, SPI, UART | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K1x | - | ||||||
Each | 1+ $5.170 10+ $4.140 25+ $3.880 50+ $3.740 100+ $3.600 More Pricing... | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32bit | 32bit | 40MHz | 40MHz | 64KB | 44Pins | LQFP | 37I/O's | LQFP | I2C, SPI, UART | 4KB | I2C, SPI, UART | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | - | ||||||
Each | 1+ $4.480 10+ $3.570 25+ $3.350 50+ $3.220 100+ $3.100 More Pricing... | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32bit | 32bit | 48MHz | 48MHz | 32KB | 32Pins | LQFP | 28I/O's | LQFP | I2C, SPI, UART | 4KB | I2C, SPI, UART | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | - | ||||||
Each | 1+ $41.840 5+ $40.430 10+ $39.020 25+ $36.610 50+ $36.120 More Pricing... | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | - | - | 150MHz | 2MB | 169Pins | MAPBGA | 120I/O's | - | I2C, SPI, UART, USB | 1MB | - | 21Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | - | ||||||
Each | 1+ $32.160 5+ $29.760 10+ $27.350 25+ $25.090 50+ $24.820 More Pricing... | Kinetis K Family K7x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | - | 150MHz | 150MHz | 1MB | 256Pins | MAPBGA | 128I/O's | MAPBGA | CAN, I2C, I2S, SPI, UART | 128KB | CAN, I2C, I2S, SPI, UART | 81Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K7x | - | ||||||
Each | 1+ $28.030 5+ $25.810 10+ $23.590 25+ $22.940 50+ $22.300 More Pricing... | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 32bit | 150MHz | 150MHz | 512KB | 144Pins | LQFP | 100I/O's | LQFP | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | CAN, ENET, I2C, I2S, SPI, UART, USB | 62Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | ||||||
Each | 1+ $26.870 5+ $24.240 10+ $21.610 25+ $19.320 50+ $19.010 More Pricing... | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4F | 32 bit | 32bit | 32bit | 180MHz | 180MHz | 2MB | 144Pins | LQFP | 100I/O's | LQFP | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 256KB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 40Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | ||||||
Each | 1+ $23.250 5+ $20.980 10+ $18.720 25+ $16.790 50+ $16.510 More Pricing... | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4F | 32 bit | 32bit | 32bit | 180MHz | 180MHz | 1MB | 144Pins | LQFP | 100I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USB | 256KB | CAN, Ethernet, I2C, I2S, SDHC, SPI, UART, USB | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | ||||||
Each | 1+ $10.410 10+ $8.520 25+ $8.040 50+ $7.780 100+ $7.520 More Pricing... | Kinetis V Family KV4x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 32bit | 168MHz | 168MHz | 128KB | 48Pins | LQFP | 38I/O's | LQFP | CAN, I2C, SPI, UART | 24KB | CAN, I2C, SPI, UART | 21Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis V | KV4x | - | ||||||
Each | 1+ $4.840 10+ $3.870 25+ $3.620 50+ $3.490 100+ $3.360 More Pricing... | Kinetis L Family KL1x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32bit | 32bit | 48MHz | 48MHz | 64KB | 32Pins | QFN | 28I/O's | QFN | I2C, I2S, LIN, SPI, USART, USB | 16KB | I2C, I2S, SPI, UART | 13Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL1x | - | ||||||
Each | 1+ $7.460 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 32bit | 50MHz | 50MHz | 128KB | 48Pins | QFN | 29I/O's | QFN | I2C, SPI, UART, USB | 16KB | I2C, SPI, UART, USB | 13Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | - | ||||||
Each | 1+ $19.620 10+ $16.350 25+ $15.530 50+ $15.160 100+ $14.780 More Pricing... | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 32bit | 120MHz | 120MHz | 1MB | 64Pins | LQFP | 40I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USB | 128KB | CAN, I2C, I2S, SPI, UART, USB | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | - | ||||||
Each | 1+ $25.730 5+ $24.170 10+ $22.610 25+ $21.830 50+ $21.610 More Pricing... | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 32bit | 180MHz | 180MHz | 1MB | 144Pins | MAPBGA | 100I/O's | MAPBGA | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 256KB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 40Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | ||||||
Each | 1+ $17.040 10+ $12.880 25+ $11.910 50+ $11.660 100+ $11.400 More Pricing... | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 32bit | 120MHz | 120MHz | 512KB | 100Pins | LQFP | 66I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USB | 256KB | CAN, Ethernet, I2C, I2S, SDHC, SPI, UART, USB | 39Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | ||||||
Each | 1+ $8.920 | Kinetis S Family KS2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 32bit | 120MHz | 120MHz | 256KB | 48Pins | QFN | 35I/O's | QFN | CAN, I2C, I2S, SPI, UART, USB | 64KB | CAN, I2C, I2S, SPI, UART, USB | 13Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis S | KS2x | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $22.610 10+ $19.850 25+ $19.160 50+ $18.890 100+ $18.610 More Pricing... | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 32bit | 180MHz | 180MHz | 2MB | 144Pins | LQFP | 100I/O's | LQFP | CAN, Ethernet, I2C, I2S, UART, USB | 256KB | CAN, Ethernet, I2C, I2S, UART, USB | 40Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.450 10+ $4.150 25+ $3.830 50+ $3.660 100+ $3.480 More Pricing... | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32bit | 32bit | - | 48MHz | 64KB | 80Pins | LQFP | 71I/O's | LQFP | I2C, SPI, UART | 8KB | I2C, SPI, UART | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | - | ||||||
Each | 1+ $6.710 10+ $5.410 25+ $5.090 50+ $4.870 100+ $4.650 More Pricing... | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32bit | 32bit | - | 48MHz | 128KB | 44Pins | LQFP | 38I/O's | LQFP | I2C, SPI, UART | 16KB | I2C, SPI, UART | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | - | ||||||
Each | 1+ $5.980 10+ $4.570 25+ $4.230 50+ $3.990 100+ $3.740 More Pricing... | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32bit | 32bit | 72MHz | 72MHz | 128KB | 64Pins | LQFP | 58I/O's | LQFP | I2C, I2S, SPI, UART | 16KB | I2C, I2S, SPI, UART | 27Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE1x | - | ||||||
Each | 1+ $9.080 10+ $7.400 25+ $6.980 50+ $6.750 100+ $6.520 More Pricing... | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 32bit | 50MHz | 50MHz | 128KB | 48Pins | LQFP | 33I/O's | LQFP | I2C, I2S, SPI, UART | 32KB | I2C, I2S, SPI, UART | 19Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K1x | - | ||||||
Each | 1+ $4.020 10+ $3.040 25+ $2.790 50+ $2.660 100+ $2.520 More Pricing... | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32bit | 32bit | - | 48MHz | 64KB | 40Pins | QFN | 36I/O's | QFN | I2C, SPI, UART | 8KB | I2C, SPI, UART | 11Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE1x | - | ||||||
Each | 1+ $8.300 10+ $6.750 25+ $6.360 50+ $6.140 100+ $5.930 More Pricing... | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32bit | 32bit | 72MHz | 72MHz | 256KB | 64Pins | LQFP | 58I/O's | LQFP | I2C, SPI, UART | 48KB | I2C, SPI, UART | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE1x | - | ||||||