18 Product Results Found for "microcontrollers"
Find a huge range of Microprocessors at Newark Electronics. We stock a large selection of Microprocessors, including new and most popular products from the world's top manufacturers including: NXP, Microchip & Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
MPU Core Size
No. of CPU Cores
Device Core
No. of Bits
Program Memory Size
IC Case / Package
No. of Pins
MPU Case Style
Supply Voltage Min
Supply Voltage Max
MCU Case Style
RAM Memory Size
Operating Frequency Max
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Embedded Interface Type
ADC Channels
ADC Resolution
IC Mounting
Operating Temperature Min
Operating Temperature Max
MCU Family
MPU Series
MCU Series
MPU Family
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $12.970 | i.MX RT Family i.MX RT1170 Series Microcontrollers | ARM Cortex-M7F | - | MAPBGA | 289Pins | 3V | 3.6V | 1GHz | Ethernet, FlexCAN, LPI2C, LPUART, SAI, SPI, USB | 2MB | - | 32 bit | 20Channels | 12Bit | Surface Mount | 0°C | 95°C | - | i.MX RT | i.MX RT1170 | ||||||
Each | 1+ $9.760 | i.MX RT Family i.MX RT1060 Series Microcontrollers | ARM Cortex-M7F | - | MAPBGA | 196Pins | 925mV | 1.3V | 600MHz | Ethernet, FlexCAN, LPI2C, LPSPI, LPUART, SAI, USB | 1MB | - | 32 bit | 20Channels | 12Bit | Surface Mount | 0°C | 95°C | - | i.MX RT | i.MX RT1060 | ||||||
Each | 1+ $22.830 5+ $20.790 10+ $18.760 25+ $17.420 50+ $16.870 More Pricing... | i.MX RT Family i.MX RT1170 Series Microcontrollers | Arm Cortex-M4F, Arm Cortex-M7F | - | MAPBGA | 289Pins | 3V | 3.6V | 800MHz | Ethernet, FlexCAN, LPI2C, LPUART, SAI, SPI, USB | 2MB | - | 32 bit | 20Channels | 12Bit | Surface Mount | -40°C | 105°C | - | i.MX RT | i.MX RT1170 | ||||||
Each | 1+ $13.290 10+ $12.690 25+ $12.080 50+ $11.530 100+ $11.270 | SAMA5 Family SAMA5D3 Series Microcontrollers | ARM Cortex-A5 | - | LFBGA | 324Pins | 1.08V | 1.32V | 536MHz | Ethernet, I2C, SPI, UART | 128KB | 160I/O's | 32 bit | - | - | Surface Mount | -40°C | 85°C | - | SAMA5 | SAMA5D3 | ||||||
Each | 1+ $10.710 | i.MX RT Family i.MX RT1060 Series Microcontrollers | ARM Cortex-M7F | - | MAPBGA | 196Pins | 925mV | 1.26V | 528MHz | Ethernet, FlexCAN, LPI2C, LPSPI, LPUART, SAI, USB | 1MB | 127I/O's | 32 bit | 20Channels | 12Bit | Surface Mount | -40°C | 105°C | - | i.MX RT | i.MX RT1060 | ||||||
Each | 1+ $10.930 10+ $8.400 25+ $7.960 50+ $7.520 100+ $7.090 More Pricing... | i.MX RT Family i.MX RT1060 Series Microcontrollers | ARM Cortex-M7F | - | MAPBGA | 196Pins | 925mV | 1.3V | 600MHz | Ethernet, FlexCAN, LPI2C, LPSPI, LPUART, SAI, USB | 1MB | 127I/O's | 32 bit | 20Channels | 12Bit | Surface Mount | 0°C | 95°C | - | i.MX RT | i.MX RT1060 | ||||||
Each | 1+ $20.250 10+ $16.290 25+ $15.410 50+ $14.610 100+ $13.820 More Pricing... | i.MX RT Family i.MX RT1170 Series Microcontrollers | Arm Cortex-M7F | - | MAPBGA | 289Pins | 3V | 3.6V | 800MHz | CAN, Ethernet, LPI2C, LPUART, SAI, SPI, USB | 2MB | - | 32 bit | 20Channels | 12Bit | Surface Mount | -40°C | 125°C | - | i.MX RT | i.MX RT1170 | ||||||
Each | 1+ $13.370 | i.MX RT Family i.MX RT1170 Series Microcontrollers | Arm Cortex-M4F, Arm Cortex-M7F | - | MAPBGA | 289Pins | 3V | 3.6V | 800MHz | CAN, Ethernet, LPI2C, LPUART, SAI, SPI, USB | 2MB | - | 32 bit | 20Channels | 12Bit | Surface Mount | -40°C | 125°C | - | i.MX RT | i.MX RT1170 | ||||||
Each | 1+ $12.280 | SAMA5 Family ATSAMA5D3 Series Microprocessors | - | 128KB | LFBGA | 324Pins | 1.08V | 1.32V | 536MHz | CAN, Ethernet, I2C, SPI, UART, USB | - | 160I/O's | 32 bit | - | - | Surface Mount | -40°C | 85°C | - | - | - | ||||||
13AM5312 RoHS | STMICROELECTRONICS | Each | 1+ $23.650 5+ $21.300 10+ $18.950 25+ $17.780 50+ $17.140 More Pricing... | STM32 Family STM32MP2 Series Microcontrollers | - | - | VFBGA | 361Pins | 1.71V | 3.6V | 1.5GHz | FDCAN, I2C, I3C, LPUART, PCIE, SAI, SPI, SPDIFRX, UART, USART, USB | - | 144I/O's | 32 bit, 64 bit | - | - | Surface Mount | -40°C | 125°C | - | - | - | ||||
13AM5311 RoHS | STMICROELECTRONICS | Each | 1+ $25.740 5+ $23.220 10+ $20.690 25+ $19.430 50+ $18.920 More Pricing... | STM32 Family STM32MP2 Series Microcontrollers | - | - | VFBGA | 424Pins | 1.71V | 3.6V | 1.5GHz | FDCAN, I2C, I3C, LPUART, PCIE, SAI, SPI, SPDIFRX, UART, USART, USB | - | 144I/O's | 32 bit, 64 bit | - | - | Surface Mount | -40°C | 125°C | - | - | - | ||||
13AM5310 RoHS | STMICROELECTRONICS | Each | 1+ $29.730 5+ $26.860 10+ $24.000 25+ $22.570 50+ $21.780 More Pricing... | STM32 Family STM32MP2 Series Microcontrollers | - | - | TFBGA | 436Pins | 1.71V | 3.6V | 1.5GHz | FDCAN, I2C, I3C, LPUART, PCIE, SAI, SPI, SPDIFRX, UART, USART, USB | - | 172I/O's | 32 bit, 64 bit | - | - | Surface Mount | -40°C | 125°C | - | - | - | ||||
Each | 1+ $56.750 5+ $51.720 10+ $46.690 25+ $43.120 | PowerQUICC Family PowerQUICC II Pro Series Microprocessors | - | - | TEPBGA-II | 516Pins | - | 1V | 333MHz | Ethernet, I2C, SPI, UART, USB | - | 32I/O's | 32 bit | - | - | Surface Mount | -40°C | 105°C | - | - | - | ||||||
Each | 1+ $39.240 | PowerQUICC Family PowerQUICC II Pro Series Microprocessors | - | - | TEPBGA-II | 516Pins | - | 1V | 266MHz | Ethernet, I2C, SPI, UART, USB | - | 32I/O's | 32 bit | - | - | Surface Mount | 0°C | 105°C | - | - | - | ||||||
Each | 1+ $89.940 5+ $82.450 10+ $74.970 25+ $72.480 72+ $70.000 | PowerQUICC Family PowerQUICC II Pro Series Microprocessors | - | - | TEPBGA-II | 620Pins | - | 1V | 400MHz | Ethernet, I2C, SPI, UART, USB | - | 32I/O's | 32 bit | - | - | Surface Mount | -40°C | 105°C | - | - | - | ||||||
Each | 1+ $78.680 5+ $74.400 10+ $70.100 25+ $65.380 | PowerQUICC Family PowerQUICC II Pro Series Microprocessors | - | - | TEPBGA-II | 620Pins | - | 1V | 400MHz | Ethernet, I2C, SPI, UART, USB | - | 32I/O's | 32 bit | - | - | Surface Mount | -40°C | 105°C | - | - | - | ||||||
MICROCHIP | Each | 1+ $13.010 10+ $11.930 25+ $10.840 50+ $10.650 100+ $10.460 | SAMA5 Family SAMA5D2 Series Microcontrollers | - | 160KB | BGA | 196Pins | 1.1V | 1.32V | 500MHz | CAN, Ethernet, I2C, I2S, SSC, SPI, UART, USB | - | 72I/O's | 16 bit | - | - | Surface Mount | -40°C | 85°C | - | - | - | |||||
Each | Pricing is unavailable. Please contact customer services. | - | - | - | PGA | 206Pins | 3.135V | 3.465V | 50MHz | QSPI, SCI | - | - | 32 bit | - | - | Through Hole | 0°C | 70°C | - | - | - | ||||||