Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATSAMA5D36A-CUCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.15AC6114
Product RangeSAMA5 Family ATSAMA5D3 Series Microprocessors
Your Part Number
655 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.460 |
| 10+ | $13.810 |
| 25+ | $13.160 |
| 50+ | $12.610 |
| 100+ | $12.060 |
Price for:Each
Minimum: 1
Multiple: 1
$14.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAMA5D36A-CUCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.15AC6114
Product RangeSAMA5 Family ATSAMA5D3 Series Microprocessors
Technical Datasheet
Product RangeSAMA5 Family ATSAMA5D3 Series Microprocessors
No. of CPU Cores1Cores
MPU Core Size32bit
Program Memory Size128KB
IC Case / PackageLFBGA
No. of Pins324Pins
MPU Case StyleLFBGA
Supply Voltage Min1.08V
Supply Voltage Max1.32V
Operating Frequency Max536MHz
InterfacesCAN, Ethernet, I2C, SPI, UART, USB
No. of I/O's160I/O's
CPU Speed536MHz
Data Bus Width32 bit
Embedded Interface TypeCAN, Ethernet, I2C, SPI, UART, USB
Data Bus Width32bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MPU SeriesATSAMA5D3
MPU FamilySAMA5
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SAMA5 Family ATSAMA5D3 Series Microprocessors
MPU Core Size
32bit
IC Case / Package
LFBGA
MPU Case Style
LFBGA
Supply Voltage Max
1.32V
Interfaces
CAN, Ethernet, I2C, SPI, UART, USB
CPU Speed
536MHz
Embedded Interface Type
CAN, Ethernet, I2C, SPI, UART, USB
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
ATSAMA5D3
MSL
MSL 3 - 168 hours
No. of CPU Cores
1Cores
Program Memory Size
128KB
No. of Pins
324Pins
Supply Voltage Min
1.08V
Operating Frequency Max
536MHz
No. of I/O's
160I/O's
Data Bus Width
32 bit
Data Bus Width
32bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
SAMA5
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
