STMICROELECTRONICS Microprocessors:
79 Products FoundFind a huge range of STMICROELECTRONICS Microprocessors at Newark Electronics. We stock a wide range of Microprocessors, such as STM32 Family STM32MP1 Series Microprocessors, STM32 Family STM32MP2 Series Microprocessors, STM32 Family STM32MP1 Series Microprocessor & STM32 Family STM32MP2 Series Microcontrollers from Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
No. of CPU Cores
MPU Core Size
Program Memory Size
IC Case / Package
MPU Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+ $15.200 10+ $12.230 25+ $11.450 50+ $11.370 100+ $10.570 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | - | 128KB | TFBGA | - | 361Pins | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | 148I/O's | - | 32 bit | - | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | ||||
STMICROELECTRONICS | Each | 1+ $13.610 10+ $12.220 25+ $11.840 50+ $11.220 168+ $10.820 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 32bit | 128KB | LFBGA | LFBGA | 448Pins | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 650MHz | 176I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | ||||
STMICROELECTRONICS | Each | 1+ $12.360 10+ $10.220 25+ $9.590 50+ $9.430 100+ $8.630 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 32bit | 128KB | TFBGA | TFBGA | 361Pins | 1.18V | 1.25V | 650MHz | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 650MHz | 148I/O's | 32bit | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | ||||
STMICROELECTRONICS | Each | 1+ $11.720 10+ $9.240 25+ $8.760 50+ $8.540 168+ $8.090 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 32bit | 128KB | LFBGA | LFBGA | 448Pins | 1.18V | 1.25V | 650MHz | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 650MHz | 176I/O's | 32bit | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | ||||
STMICROELECTRONICS | Each | 1+ $14.480 10+ $11.670 25+ $10.960 50+ $10.950 100+ $9.890 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 32bit | 128KB | TFBGA | TFBGA | 257Pins | 1.3V | 1.38V | 800MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 800MHz | 98I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -20°C | 105°C | STM32MP1 | STM32 | ||||
STMICROELECTRONICS | Each | 1+ $11.170 | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 32bit | 128KB | TFBGA | TFBGA | 257Pins | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 650MHz | 98I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | ||||
STMICROELECTRONICS | Each | 1+ $17.250 10+ $13.950 25+ $13.680 50+ $12.250 168+ $11.780 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 32bit | 128KB | LFBGA | LFBGA | 448Pins | 1.18V | 1.25V | 800MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 800MHz | 176I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -20°C | 105°C | STM32MP1 | STM32 | ||||
STMICROELECTRONICS | Each | 1+ $10.010 10+ $7.910 25+ $7.510 50+ $7.220 100+ $6.740 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | - | TFBGA | - | 320Pins | 1.71V | 3.6V | 1GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | 32 bit | - | Surface Mount | -40°C | 105°C | STM32MP1 | STM32 | ||||
STMICROELECTRONICS | Each | 1+ $7.170 10+ $6.660 25+ $6.210 50+ $6.120 100+ $5.870 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | - | TFBGA | - | 289Pins | 1.71V | 3.6V | 1GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | 32 bit | - | Surface Mount | -40°C | 105°C | STM32MP1 | STM32 | ||||
STMICROELECTRONICS | Each | 1+ $7.860 10+ $7.860 25+ $7.300 50+ $6.810 100+ $6.810 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | - | LFBGA | - | 289Pins | 1.71V | 3.6V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | 32 bit | - | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | ||||
27AM6406 | STMICROELECTRONICS | Each | 1+ $16.820 10+ $15.790 25+ $15.350 50+ $13.940 100+ $13.170 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | - | 128KB | VFBGA | - | 361Pins | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 144I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | |||
STMICROELECTRONICS | Each | 1+ $7.240 10+ $6.680 25+ $6.680 50+ $6.200 100+ $5.790 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | - | TFBGA | - | 289Pins | 1.71V | 3.6V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | 32 bit | - | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | ||||
27AM6402 | STMICROELECTRONICS | Each | 1+ $16.140 10+ $15.140 25+ $14.730 50+ $13.370 100+ $12.640 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | - | 128KB | VFBGA | - | 361Pins | 1.71V | 3.6V | 1.2GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 144I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | |||
27AM6405 | STMICROELECTRONICS | Each | 1+ $19.330 10+ $18.140 25+ $17.650 50+ $16.020 100+ $15.140 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | - | 128KB | VFBGA | - | 424Pins | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 144I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | |||
27AM6419 | STMICROELECTRONICS | Each | 1+ $20.770 10+ $19.490 25+ $18.960 50+ $17.210 100+ $16.270 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | - | 128KB | VFBGA | - | 424Pins | 1.71V | 3.6V | 1.2GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 144I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | |||
13AM5315 RoHS | STMICROELECTRONICS | Each | 1+ $25.130 5+ $22.770 10+ $20.410 25+ $19.230 50+ $18.580 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | - | - | VFBGA | - | 361Pins | 1.71V | 3.6V | 1.5GHz | FDCAN, I2C, I3C, LPUART, PCIE, SAI, SPI, SPDIFRX, UART, USART, USB | - | 144I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | |||
26AM8863 RoHS | STMICROELECTRONICS | Each | 1+ $19.040 5+ $18.110 10+ $17.180 25+ $16.220 50+ $15.200 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | - | 128KB | VFBGA | - | 424Pins | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 144I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | |||
27AM6410 | STMICROELECTRONICS | Each | 1+ $16.820 10+ $15.790 25+ $15.350 50+ $13.940 100+ $13.170 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | - | 128KB | VFBGA | - | 361Pins | 1.71V | 3.6V | 1.2GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 144I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | |||
27AM6418 | STMICROELECTRONICS | Each | 1+ $17.760 10+ $16.670 25+ $16.210 50+ $14.710 100+ $13.910 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | - | 128KB | VFBGA | - | 361Pins | 1.71V | 3.6V | 1.2GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 144I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | |||
27AM6420 | STMICROELECTRONICS | Each | 1+ $18.540 10+ $17.390 25+ $16.920 50+ $15.360 100+ $14.520 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | - | 128KB | VFBGA | - | 361Pins | 1.71V | 3.6V | 1.2GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 144I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | |||
27AM6408 | STMICROELECTRONICS | Each | 1+ $18.110 10+ $17.000 25+ $16.530 50+ $15.010 100+ $14.190 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | - | 128KB | VFBGA | - | 361Pins | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 144I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | |||
STMICROELECTRONICS | Each | 1+ $8.340 10+ $8.340 25+ $7.740 50+ $7.230 100+ $7.230 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | - | LFBGA | - | 289Pins | 1.71V | 3.6V | 1GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | 32 bit | - | Surface Mount | -40°C | 105°C | STM32MP1 | STM32 | ||||
27AM6407 | STMICROELECTRONICS | Each | 1+ $20.090 10+ $18.850 25+ $18.330 50+ $16.640 100+ $15.730 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | - | 128KB | VFBGA | - | 424Pins | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 144I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | |||
STMICROELECTRONICS | Each | 1+ $5.860 10+ $5.440 25+ $5.080 50+ $5.000 100+ $4.790 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | - | TFBGA | - | 289Pins | 1.71V | 3.6V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | 32 bit | - | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | ||||
STMICROELECTRONICS | Each | 1+ $6.350 10+ $5.900 25+ $5.510 50+ $5.420 100+ $5.200 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | - | TFBGA | - | 289Pins | 1.71V | 3.6V | 1GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | 32 bit | - | Surface Mount | -40°C | 105°C | STM32MP1 | STM32 |