
Need more?
| Quantity | Price |
|---|---|
| 1+ | $26.710 |
| 5+ | $24.360 |
| 10+ | $22.000 |
| 25+ | $20.450 |
| 50+ | $19.810 |
| 100+ | $19.160 |
| 250+ | $18.820 |
Product Information
Product Overview
MIMXRT117HCVM8A is an i.MX RT1170 crossover processor for industrial products. The i.MX RT1170 integrates advanced power management module with DCDC and LDO regulators that reduce complexity of external power supply and simplify power sequencing. The i.MX RT1170 also has rich audio and video features, including MIPI CSI/DSI, LCD display, graphic accelerator, camera interface, SPDIF, and I2S audio interface. The i.MX RT1170 provides advanced embedded security including secure boot and crypto engines. The i.MX RT1170 family is supported by the MCUXpresso ecosystem, which includes an SDK, a choice of IDEs and secure provisioning and configuration tools to enable rapid development. The i.MX RT1170 is specifically useful for applications such as Industrial Human Machine Interfaces (HMI), motor control and home appliance, high-end audio appliance, low-end instrument cluster, Point-of-Sale (PoS).
- Secure always-on RAM (4kB)
- Secure and trusted access control
- 2 x Gb ENET with AVB and TSN, 2D GPU, MIPI® CSI/DSI
- 2MB SRAM with 512kB of TCM for Arm Cortex-M7 and 256kB of TCM for Cortex-M4
- 400MHz M4 core
- Industrial temperature range from -40 to +105°C
- 289MAPBGA package
- 800MHz main core frequency
Technical Specifications
i.MX RT Family i.MX RT1170 Series Microcontrollers
-
289Pins
3.6V
Ethernet, FlexCAN, LPI2C, LPUART, SAI, SPI, USB
-
20Channels
Surface Mount
105°C
i.MX RT
No SVHC (27-Jun-2018)
Arm Cortex-M4F, Arm Cortex-M7F
MAPBGA
3V
800MHz
2MB
32 bit
12Bit
-40°C
-
i.MX RT1170
Technical Docs (2)
Alternatives for MIMXRT117HCVM8A
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
