0
0 Items$0.00

STM8L 8-bit Microcontrollers :

12 Products Found
Find a huge range of STM8L 8-bit Microcontrollers at Newark Electronics. We stock a wide range of 8-bit Microcontrollers, such as ATmega, PIC16F, ATtiny & PIC18FxxJxx 8-bit Microcontrollers from the worlds top manufacturers including: Stmicroelectronics

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
24AC5448

RoHS

STMICROELECTRONICS
Each
1+$3.100
10+$2.420
25+$2.240
50+$2.150
100+$2.060
More Pricing...
STM8L
STM8 Family STM8L Series Microcontrollers
16MHz
STM8
16MHz
32KB
32Pins
UFQFPN
UFQFPN
30I/O's
I2C, SPI, USART
I2C, SPI, USART
2KB
22Channels
12Bit
1.8V
3.6V
STM8
-40°C
STM8L
85°C
Surface Mount
24AC5444

RoHS

STMICROELECTRONICS
Each
1+$2.280
10+$1.750
100+$1.470
500+$1.360
1000+$1.330
More Pricing...
STM8L
STM8 Family STM8L Series Microcontrollers
16MHz
STM8
16MHz
8KB
28Pins
UFQFPN
UFQFPN
26I/O's
I2C, SPI, USART
I2C, SPI, USART
1KB
18Channels
12Bit
1.8V
3.6V
STM8
-40°C
STM8L
85°C
Surface Mount
24AC5438

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+$0.960
10+$0.689
100+$0.547
500+$0.490
1000+$0.472
More Pricing...
STM8L
STM8 Family STM8L Series Microcontrollers
16MHz
STM8
16MHz
8KB
20Pins
TSSOP
TSSOP
18I/O's
I2C, LIN, SPI, UART
I2C, LIN, SPI, UART
1KB
10Channels
12Bit
1.8V
3.6V
STM8
-40°C
STM8L
85°C
Surface Mount
24AC5453

RoHS

STMICROELECTRONICS
Each
1+$4.710
10+$3.710
25+$3.410
50+$3.300
100+$3.190
More Pricing...
STM8L
STM8 Family STM8L Series Microcontrollers
16MHz
STM8
16MHz
64KB
64Pins
LQFP
LQFP
54I/O's
I2C, SPI, USART
I2C, SPI, USART
4KB
28Channels
12Bit
1.8V
3.6V
STM8
-40°C
STM8L
85°C
Surface Mount
24AC5452

RoHS

Each
1+$3.870
10+$2.920
25+$2.690
50+$2.580
100+$2.470
More Pricing...
STM8L
STM8 Family STM8L Series Microcontrollers
16MHz
STM8
16MHz
32KB
64Pins
LQFP
LQFP
54I/O's
I2C, SPI, USART
I2C, SPI, USART
2KB
28Channels
12Bit
1.8V
3.6V
STM8
-40°C
STM8L
85°C
Surface Mount
24AC5440

RoHS

Each
5+$1.580
10+$1.160
100+$0.933
500+$0.843
1000+$0.828
More Pricing...
STM8L
STM8 Family STM8L Series Microcontrollers
16MHz
STM8
16MHz
8KB
20Pins
UFQFPN
UFQFPN
18I/O's
I2C, SPI, USART
I2C, SPI, USART
1.5KB
-
-
1.65V
3.6V
STM8
-40°C
STM8L
85°C
Surface Mount
24AC5445

RoHS

Each
1+$2.610
10+$2.020
100+$1.700
500+$1.580
1000+$1.540
More Pricing...
STM8L
STM8 Family STM8L Series Microcontrollers
16MHz
STM8
16MHz
16KB
28Pins
UFQFN
UFQFN
26I/O's
I2C, SPI, USART
I2C, SPI, USART
2KB
18Channels
12Bit
1.8V
3.6V
STM8
-40°C
STM8L
85°C
Surface Mount
24AC5450

RoHS

Each
1+$4.090
10+$3.200
25+$2.980
50+$2.860
100+$2.740
More Pricing...
STM8L
STM8 Family STM8L Series Microcontrollers
16MHz
STM8
16MHz
64KB
48Pins
LQFP
LQFP
41I/O's
I2C, SPI, USART
I2C, SPI, USART
4KB
25Channels
12Bit
1.8V
3.6V
STM8
-40°C
STM8L
85°C
Surface Mount
24AC5439

RoHS

Each
1+$1.470
10+$1.080
100+$0.867
500+$0.783
1000+$0.757
More Pricing...
STM8L
STM8 Family STM8L Series Microcontrollers
16MHz
STM8
16MHz
32KB
48Pins
LQFP
LQFP
41I/O's
I2C, SPI, UART
I2C, SPI, UART
2KB
25Channels
12Bit
1.8V
3.6V
STM8
-40°C
STM8L
85°C
Surface Mount
24AC5443

RoHS

Each
1+$2.310
10+$1.770
100+$1.520
500+$1.410
1000+$1.380
More Pricing...
STM8L
STM8 Family STM8L Series Microcontrollers
16MHz
STM8
16MHz
8KB
20Pins
TSSOP
TSSOP
18I/O's
I2C, SPI, USART
I2C, SPI, USART
1KB
10Channels
12Bit
1.8V
3.6V
STM8
-40°C
STM8L
125°C
Surface Mount
24AC5449

RoHS

Each
1+$4.640
10+$3.650
25+$3.400
50+$3.290
100+$3.170
More Pricing...
STM8L
STM8 Family STM8L Series Microcontrollers
16MHz
STM8
16MHz
64KB
64Pins
LQFP
LQFP
54I/O's
I2C, SPI, USART
I2C, SPI, USART
4KB
28Channels
12Bit
1.8V
3.6V
STM8
-40°C
STM8L
85°C
Surface Mount
24AC5451

RoHS

Each
1+$3.230
10+$2.520
25+$2.340
50+$2.250
100+$2.150
More Pricing...
STM8L
STM8 Family STM8L Series Microcontrollers
16MHz
STM8
16MHz
32KB
32Pins
UFQFPN
UFQFPN
29I/O's
I2C, SPI, USART
I2C, SPI, USART
2KB
21Channels
12Bit
1.8V
3.6V
STM8
-40°C
STM8L
85°C
Surface Mount
1-12 of 12 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON