HC08 8-bit Microcontrollers :
8 Products FoundFind a huge range of HC08 8-bit Microcontrollers at Newark Electronics. We stock a wide range of 8-bit Microcontrollers, such as ATmega, PIC16F, ATtiny & PIC18FxxJxx 8-bit Microcontrollers from the worlds top manufacturers including: NXP
All Filters
(1 Applied)
Expand Filters
Manufacturer
(8)
Base Number
=HC08
1
(2)
(1)
(16)
(3)
(3)
(6)
(1)
(2)
CPU Speed
(8)
Device Core
(8)
Operating Frequency Max
(8)
MCU Family
(8)
Operating Temperature Min
(8)
Operating Temperature Max
(8)
IC Mounting
(8)
ADC Resolution
(5)
(2)
MCU Case Style
(3)
(4)
(1)
Packaging
(8)
(1)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Base Number | Product Range | CPU Speed | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 480+$9.500 960+$9.450 1440+$9.260 2400+$9.070 4800+$8.880 More Pricing... | HC08 | HC08 Family HC08AP Series Microcontrollers | 8MHz | HC08 | 8MHz | 32KB | 44Pins | QFP | QFP | 32I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 8Channels | 10Bit | 4.5V | 5.5V | HC08 | -40°C | HC08AP | 85°C | Surface Mount | - | - | ||||||
Each | 1250+$13.840 2500+$13.560 3750+$13.290 6250+$13.010 12500+$12.730 More Pricing... | HC08 | HC08 Family HC08GZ Series Microcontrollers | 8MHz | HC08 | 8MHz | 16KB | 48Pins | LQFP | LQFP | 37I/O's | CAN, SCI, SPI | CAN, SCI, SPI | 1KB | 8Channels | 10Bit | 3V | 3.6V | HC08 | -40°C | HC08GZ | 85°C | Surface Mount | - | - | ||||||
Each | 260+$18.180 520+$15.910 780+$15.590 1300+$15.270 2600+$14.960 More Pricing... | HC08 | HC08 Family HC08AZ Series Microcontrollers | 8MHz | HC08 | 8MHz | 32KB | 64Pins | QFP | QFP | 52I/O's | CAN, SCI, SPI | CAN, SCI, SPI | 1KB | 15Channels | 8Bit | 4.5V | 5.5V | HC08 | -40°C | HC08AZ | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 420+$18.790 840+$18.410 1260+$18.040 2100+$17.660 4200+$17.290 More Pricing... | HC08 | HC08 Family HC08GZ Series Microcontrollers | 8MHz | HC08 | 8MHz | 60KB | 64Pins | QFP | QFP | 53I/O's | CAN, SCI, SPI | CAN, SCI, SPI | 2KB | 24Channels | 10Bit | 3V | 3.6V | HC08 | -40°C | HC08GZ | 85°C | Surface Mount | - | - | ||||||
Each | 2880+$6.470 5760+$5.600 8640+$4.910 14400+$4.600 28800+$3.990 More Pricing... | HC08 | HC08 Family 68HC08Q Series Microcontrollers | 8MHz | HC08 | 8MHz | - | 16Pins | TSSOP | TSSOP | 14I/O's | RS232, 1-Wire | - | 128Byte | - | - | 2.7V | 5.5V | HC08 | -40°C | HC08Q | 85°C | Surface Mount | - | - | ||||||
Each | 260+$8.920 520+$8.030 780+$7.310 1300+$6.810 2600+$6.350 More Pricing... | HC08 | HC08 Family 68HC08GR Series Microcontrollers | 8MHz | HC08 | 8MHz | 4KB | 32Pins | LQFP | LQFP | 21I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 1KB | 6Channels | 8Bit | 2.7V | 3.3V | HC08 | -40°C | HC08GR | 85°C | Surface Mount | - | - | ||||||
Each | 1250+$13.200 2500+$12.940 3750+$12.670 6250+$12.410 12500+$12.140 More Pricing... | HC08 | HC08 Family HC08GR Series Microcontrollers | 8MHz | HC08 | 8MHz | 16KB | 48Pins | LQFP | LQFP | 37I/O's | SCI, SPI | SCI, SPI | 1KB | 8Channels | 10Bit | 3V | 3.6V | HC08 | -40°C | HC08GR | 85°C | Surface Mount | - | - | ||||||
Each | 420+$14.700 840+$14.410 1260+$14.110 2100+$13.820 4200+$13.520 More Pricing... | HC08 | HC08 Family HC08MR Series Microcontrollers | 8MHz | HC08 | 8MHz | 16KB | 64Pins | QFP | QFP | 44I/O's | ESCI, SPI | ESCI, SPI | 768Byte | 10Channels | 10Bit | 4.5V | 5.5V | HC08 | -40°C | HC08MR | 85°C | Surface Mount | - | - | ||||||