Print Page
MC68HC908GR4CFAE
8 Bit MCU, HC08 Family 68HC08GR Series Microcontrollers, HC08, 8 MHz, 4 KB, 32 Pins, LQFP
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MC68HC908GR4CFAECopy |
| Manufacturer Standard Lead Time | 101 weeks |
| Newark Part No. | 62K4957 |
| Product Range | HC08 Family 68HC08GR Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 101 week(s)
| Quantity | Price |
|---|---|
| 260+ | $8.920 |
| 520+ | $8.030 |
| 780+ | $7.310 |
| 1300+ | $6.810 |
| 2600+ | $6.350 |
| 6500+ | $5.330 |
| 13000+ | $5.160 |
Price for:Each
Minimum: 260
Multiple: 260
$2,319.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MC68HC908GR4CFAECopy |
| Manufacturer Standard Lead Time | 101 weeks |
| Newark Part No. | 62K4957 |
| Product Range | HC08 Family 68HC08GR Series Microcontrollers |
| Technical Datasheet | |
| Base Number | HC08 |
| Product Range | HC08 Family 68HC08GR Series Microcontrollers |
| CPU Speed | 8MHz |
| Device Core | HC08 |
| Operating Frequency Max | 8MHz |
| Program Memory Size | 4KB |
| No. of Pins | 32Pins |
| MCU Case Style | LQFP |
| IC Case / Package | LQFP |
| No. of I/O's | 21I/O's |
| Interfaces | I2C, SCI, SPI |
| Embedded Interface Type | I2C, SCI, SPI |
| RAM Memory Size | 1KB |
| ADC Channels | 6Channels |
| ADC Resolution | 8Bit |
| MCU Family | HC08 |
| Supply Voltage Min | 2.7V |
| MCU Series | HC08GR |
| Supply Voltage Max | 3.3V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Base Number | HC08 |
|---|---|
| CPU Speed | 8MHz |
| Operating Frequency Max | 8MHz |
| No. of Pins | 32Pins |
| IC Case / Package | LQFP |
| Interfaces | I2C, SCI, SPI |
| RAM Memory Size | 1KB |
| ADC Resolution | 8Bit |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 3.3V |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2024) |
| Product Range | HC08 Family 68HC08GR Series Microcontrollers |
|---|---|
| Device Core | HC08 |
| Program Memory Size | 4KB |
| MCU Case Style | LQFP |
| No. of I/O's | 21I/O's |
| Embedded Interface Type | I2C, SCI, SPI |
| ADC Channels | 6Channels |
| MCU Family | HC08 |
| MCU Series | HC08GR |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MSL | MSL 3 - 168 hours |
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
