Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC908AZ32ACFUECopy
Manufacturer Standard Lead Time101 weeks
Newark Part No.40K7469
Product RangeHC08 Family HC08AZ Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 101 week(s)
| Quantity | Price |
|---|---|
| 260+ | $18.180 |
| 500+ | $15.910 |
Price for:Each
Minimum: 260
Multiple: 260
$4,726.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC908AZ32ACFUECopy
Manufacturer Standard Lead Time101 weeks
Newark Part No.40K7469
Product RangeHC08 Family HC08AZ Series Microcontrollers
Technical Datasheet
Product RangeHC08 Family HC08AZ Series Microcontrollers
Base NumberHC08
Device CoreHC08
CPU Speed8MHz
Operating Frequency Max8MHz
Program Memory Size32KB
No. of Pins64Pins
IC Case / PackageQFP
MCU Case StyleQFP
No. of I/O's52I/O's
InterfacesCAN, SCI, SPI
Embedded Interface TypeCAN, SCI, SPI
RAM Memory Size1KB
ADC Channels15Channels
ADC Resolution8Bit
MCU FamilyHC08
MCU SeriesHC08AZ
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
HC08 Family HC08AZ Series Microcontrollers
Device Core
HC08
Operating Frequency Max
8MHz
No. of Pins
64Pins
MCU Case Style
QFP
Interfaces
CAN, SCI, SPI
RAM Memory Size
1KB
ADC Resolution
8Bit
MCU Series
HC08AZ
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Base Number
HC08
CPU Speed
8MHz
Program Memory Size
32KB
IC Case / Package
QFP
No. of I/O's
52I/O's
Embedded Interface Type
CAN, SCI, SPI
ADC Channels
15Channels
MCU Family
HC08
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for MC908AZ32ACFUE
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
