1,179 Product Results Found for " "
View
Buyer
Engineer
Manufacturer
Flash Memory Type
Memory Density
Memory Size
Flash Memory Configuration
Memory Configuration
Interfaces
IC Interface Type
IC Case / Package
Memory Case Style
No. of Pins
Clock Frequency Max
Clock Frequency
Access Time
Supply Voltage Min
Supply Voltage Max
Supply Voltage Nom
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 192+ $1.730 | Parallel NOR | 4Mbit | 4Mbit | 256K x 16bit | 256K x 16bit | Parallel | Parallel | TSOP | TSOP | 48Pins | 14MHz | 14MHz | 70ns | 2.7V | 3.6V | 3.3V | Surface Mount | 0°C | 70°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ $5.160 | Parallel NOR | 128Mbit | 128Mbit | 8M x 16bit | 16M x 8bit | CFI, Parallel | Parallel | TSOP | TSOP | 56Pins | - | - | 100ns | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ $4.090 10+ $3.780 25+ $3.590 50+ $3.520 100+ $3.460 More Pricing... | Serial NOR | 128Mbit | 128Mbit | - | 16M x 8bit | SPI | SPI | SOIC | WSOIC | 16Pins | 133MHz | 133MHz | - | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | 100+ $0.690 | Serial NOR | 1Mbit | 1Mbit | 128K x 8bit | 128K x 8bit | SPI | SPI | SOIC | SOIC | 8Pins | 33MHz | 33MHz | 12ns | 2.7V | 3.6V | 3.3V | Surface Mount | 0°C | 70°C | 3V Serial NOR Flash Memories | ||||||
Each | Pricing is unavailable. Please contact customer services. | Serial NOR | 16Mbit | 16Mbit | 2M x 8bit | 2M x 8bit | Serial, SPI | Serial, SPI | MLP | MLP | 8Pins | 50MHz | 50MHz | - | 2.7V | 3.6V | - | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | Pricing is unavailable. Please contact customer services. | Parallel NOR | 16Mbit | 16Mbit | 1M x 16bit | 1M x 16bit | Parallel | Parallel | TSOP | TSOP | 48Pins | - | - | 70ns | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ $8.340 | Parallel NOR | 64Mbit | 64Mbit | 4M x 16bit | 4M x 16bit | Parallel | Parallel | TSOP | TSOP | 48Pins | 5MHz | 5MHz | 90ns | 2.7V | 3.6V | 3.3V | Surface Mount | 0°C | 70°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ $2.040 10+ $2.010 25+ $1.980 50+ $1.950 180+ $1.910 | Serial NOR | 16Mbit | 16Mbit | 2M x 8bit | 2M x 8bit | SPI | SPI | SOIC | SOIC | 8Pins | 50MHz | 50MHz | - | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | Pricing is unavailable. Please contact customer services. | Serial NOR | 32Mbit | 32Mbit | 4M x 8bit | 4M x 8bit | Serial, SPI | Serial, SPI | MLP | MLP | 8Pins | 50MHz | 50MHz | - | 2.7V | 3.6V | - | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ $2.610 | Parallel NOR | 8Mbit | 8Mbit | 512K x 16bit | 512K x 16bit | Parallel | Parallel | BGA | BGA | 48Pins | 5MHz | 5MHz | 70ns | 2.7V | 3.6V | - | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | ||||||
Each | Pricing is unavailable. Please contact customer services. | Parallel NOR | 32Mbit | 32Mbit | 4M x 8bit / 2M x 16bit | 4M x 8bit / 2M x 16bit | Parallel | Parallel | TSOP | TSOP | 48Pins | - | - | 70ns | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ $14.270 10+ $13.200 25+ $13.030 50+ $12.860 100+ $11.470 More Pricing... | Parallel NOR | 1Mbit | 1Mbit | 64M x 16bit | 64M x 16bit | Parallel | Parallel | BGA | FBGA | 64Pins | - | - | 100ns | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | ||||||
Each | Pricing is unavailable. Please contact customer services. | Serial NOR | 4Mbit | 4Mbit | 512K x 8bit | 512K x 8bit | Serial, SPI | Serial, SPI | VDFPN | VDFPN | 8Pins | 25MHz | 25MHz | - | 2.7V | 3.6V | - | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | 100+ $1.850 | Parallel NOR | 4Mbit | 4Mbit | 256K x 16bit | 256K x 16bit | Parallel | Parallel | BGA | BGA | 48Pins | 14MHz | 14MHz | 70ns | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ $1.920 | Parallel NOR | 8Mbit | 8Mbit | 512K x 16bit | 512K x 16bit | Parallel | Parallel | BGA | BGA | 48Pins | 5MHz | 5MHz | 70ns | 2.7V | 3.6V | - | Surface Mount | 0°C | 70°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ $5.240 10+ $4.820 25+ $4.660 50+ $4.560 100+ $4.510 More Pricing... | Serial NOR | 256Mbit | 256Mbit | - | 32M x 8bit | SPI | SPI | SOIC | WSOIC | 16Pins | 133MHz | 133MHz | - | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ $2.610 | Parallel NOR | 8Mbit | 8Mbit | 512K x 16bit | 512K x 16bit | Parallel | Parallel | BGA | BGA | 48Pins | 5MHz | 5MHz | 70ns | 2.7V | 3.6V | - | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | ||||||
Each | Pricing is unavailable. Please contact customer services. | Serial NOR | 4Mbit | 4Mbit | 512K x 8bit | 512K x 8bit | Serial, SPI | Serial, SPI | SOIC | SOIC | 8Pins | 50MHz | 50MHz | - | 2.3V | 3.6V | - | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | Pricing is unavailable. Please contact customer services. | Parallel NOR | 16Mbit | 16Mbit | 2M x 8bit / 1M x 16bit | 2M x 8bit / 1M x 16bit | Parallel | Parallel | TSOP | TSOP | 48Pins | - | - | 70ns | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | ||||||
Each | Pricing is unavailable. Please contact customer services. | Parallel NOR | 8Mbit | 8Mbit | 1M x 8bit | 1M x 8bit | Parallel | Parallel | TSOP | TSOP | 48Pins | - | - | 70ns | 2.7V | 3.6V | - | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | ||||||
Each | 25+ $2.550 | Parallel NOR | 8Mbit | 8Mbit | 512K x 16bit | 512K x 16bit | Parallel | Parallel | TSOP | TSOP | 48Pins | 5MHz | 5MHz | 70ns | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ $2.940 10+ $2.810 25+ $2.680 50+ $2.530 192+ $2.390 | Parallel NOR | 4Mbit | 4Mbit | 256K x 16bit | 256K x 16bit | Parallel | Parallel | TSOP | TSOP | 48Pins | - | - | 55ns | 3V | 3.6V | 3.3V | Surface Mount | 0°C | 70°C | 3V Parallel NOR Flash Memories | ||||||
Each | 100+ $0.567 | Serial NOR | 512Kbit | 512Kbit | 64K x 8bit | 64K x 8bit | SPI | SPI | SOIC | SOIC | 8Pins | 33MHz | 33MHz | - | 2.7V | 3.6V | 3.3V | Surface Mount | 0°C | 70°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ $2.470 10+ $2.450 25+ $2.440 | Parallel NOR | 2Mbit | 2Mbit | 256K x 8bit | 256K x 8bit | Parallel | - | LCC | LCC | 32Pins | - | - | 70ns | 4.5V | 5.5V | 5V | Surface Mount | -40°C | 85°C | 5V Parallel NOR Flash Memories | ||||||
Each | Pricing is unavailable. Please contact customer services. | Serial NOR | 1Mbit | 1Mbit | 128K x 8bit | 128K x 8bit | Serial, SPI | Serial, SPI | MLP | MLP | 8Pins | 50MHz | 50MHz | - | 2.7V | 3.6V | - | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||