Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoSST39LF400A-55-4C-EKECopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.92R4683
Product Range3V Parallel NOR Flash Memories
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.940 |
| 10+ | $2.810 |
| 25+ | $2.680 |
| 50+ | $2.530 |
| 192+ | $2.390 |
Price for:Each
Minimum: 1
Multiple: 1
$2.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSST39LF400A-55-4C-EKECopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.92R4683
Product Range3V Parallel NOR Flash Memories
Technical Datasheet
Flash Memory TypeParallel NOR
Memory Size4Mbit
Memory Density4Mbit
Memory Configuration256K x 16bit
Flash Memory Configuration256K x 16bit
IC Interface TypeParallel
InterfacesParallel
Memory Case StyleTSOP
IC Case / PackageTSOP
No. of Pins48Pins
Clock Frequency Max-
Clock Frequency-
Access Time55ns
Supply Voltage Min3V
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range3V Parallel NOR Flash Memories
SVHCNo SVHC (04-Feb-2026)
Alternatives for SST39LF400A-55-4C-EKE
1 Product Found
Technical Specifications
Flash Memory Type
Parallel NOR
Memory Density
4Mbit
Flash Memory Configuration
256K x 16bit
Interfaces
Parallel
IC Case / Package
TSOP
Clock Frequency Max
-
Access Time
55ns
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MSL
MSL 3 - 168 hours
Memory Size
4Mbit
Memory Configuration
256K x 16bit
IC Interface Type
Parallel
Memory Case Style
TSOP
No. of Pins
48Pins
Clock Frequency
-
Supply Voltage Min
3V
Supply Voltage Nom
3.3V
Operating Temperature Min
0°C
Product Range
3V Parallel NOR Flash Memories
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
